cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBFTVX7SA2N15A

Digi-Key Part Number
USBFTVX7SA2N15A-ND
Manufacturer
Amphenol Socapex
Manufacturer Product Number
USBFTVX7SA2N15A
Supplier
Description
CBL USB2.0 A RCPT-A PLUG W/COUPL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
USB 2.0 Cable A Female to A Male (Circular Coupling) 4.92' (1.50m) Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Socapex
Series
Package
Box
Part Status
Active
Configuration
A Female to A Male (Circular Coupling)
Length
4.92' (1.50m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
-
Features
File Transfer Cable
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.2000
All prices are in EUR
Box
QtyUnit PriceExt Price
10177,80200 €1.778,02 €
Additional Resources
AttributeDescription
Standard Package10