142253
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142253

Digi-Key Part Number
142253-ND
Manufacturer
Amphenol RF
Manufacturer Product Number
142253
Supplier
Description
CONN SMB JACK STR 50OHM SOLDER
Detailed Description
SMB Connector Jack, Male Pin 50Ohm Free Hanging (In-Line) Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol RF
Series
-
Package
Bulk
Part Status
Active
Connector Style
SMB
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50Ohm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-405 (.085", .086" Semi Rigid)
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Insulator
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.3dB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4010
All prices are in EUR
Bulk
QtyUnit PriceExt Price
113,40000 €13,40 €
1011,88300 €118,83 €