cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACC06E32-5R(025)

Digi-Key Part Number
ACC06E32-5R(025)-ND
Manufacturer
Amphenol Industrial Operations
Manufacturer Product Number
ACC06E32-5R(025)
Supplier
Description
CONN PLUG FMALE 2P SILVER CRIMP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
2 (Power) Position Circular Connector Plug, Female Sockets Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Industrial Operations
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Female Sockets
Number of Positions
2 (Power)
Shell Size - Insert
32-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Black Zinc Alloy
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Unshielded
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Black Zinc Alloy
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
10144,84500 €1.448,45 €
Additional Resources
AttributeDescription
Other NamesCAR6E325SY
Standard Package1