cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50000-1252H

Digi-Key Part Number
50000-1252H-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
50000-1252H
Supplier
Description
CONN RCPT 252POS PCB
Detailed Description
252 Connector Receptacle, Female Sockets Through Hole, Right Angle Black -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bulk
Part Status
Obsolete
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
-
Number of Positions
252
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Number of Columns
84
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package50