cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10106137-A000001LF

Digi-Key Part Number
10106137-A000001LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10106137-A000001LF
Supplier
Description
PWRBLADE+ V/T HDR PF
Detailed Description
10 Connector Header, Male Blades Through Hole Black Blade Power
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
Blade Power
Number of Positions
10
Number of Positions Loaded
All
Pitch
0.200" (5.08mm)
Number of Rows
1
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
10 Power
Features
Board Lock, Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
58A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Tray
QtyUnit PriceExt Price
5286,11161 €3.226,93 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package44