cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YK6042823000G

Digi-Key Part Number
YK6042823000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
YK6042823000G
Supplier
Description
CONN BARRIER STRP 28CIRC 0.394"
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
28 Circuit 0.394" (10.00mm) Barrier Block Connector Screws with Captive Plate
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
28
Number of Wire Entries
28
Pitch
0.394" (10.00mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
Cover
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 115°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
3.0004,58184 €13.745,52 €
Additional Resources
AttributeDescription
Other Names
YK60428230J0G
YK60428230J0G-ND
Standard Package60