cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T30604530000G

Digi-Key Part Number
T30604530000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
T30604530000G
Supplier
Description
TERM BLK 6POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
6 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
8 A
Voltage
300 V
Wire Gauge
14-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
-
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.3 Nm (2.6 Lb-In)
Screw Thread
M2.5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2.1600,47141 €1.018,25 €
Additional Resources
AttributeDescription
Other Names
T306045300J0G
T306045300J0G-ND
Standard Package360