cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KD1930500000G

Digi-Key Part Number
KD1930500000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
KD1930500000G
Supplier
Description
TERM BLOCK PLUG 19POS STR 3.81MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
19 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) - 180° Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
19
Positions Per Level
19
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
5.5 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
9-10mm
Contact Material
Phosphor Bronze
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
0.307" (7.80mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2.0402,94138 €6.000,42 €
Additional Resources
AttributeDescription
Other Names
KD19305000J0G
KD19305000J0G-ND
Standard Package60