cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K50851520000G

Digi-Key Part Number
K50851520000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
K50851520000G
Supplier
Description
TERM BLOCK PLUG 8POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) - 90° and 270° Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
8
Positions Per Level
8 (Mate), 16 (Input)
Number of Levels
1 (Mate), 2 (Input)
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
90° and 270°
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
12 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Latch Lock, Retention Latches (Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.49 Nm (4.3 Lb-In)
Wire Strip Length
6-7mm
Contact Material
Phosphor Bronze
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
1.016" (25.81mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2.0161,84577 €3.721,07 €
Additional Resources
AttributeDescription
Other Names
K508515200J0G
K508515200J0G-ND
Standard Package48