cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HQ1630800000G

Digi-Key Part Number
HQ1630800000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
HQ1630800000G
Supplier
Description
TERM BLOCK 8POS 45DEG 5.08MM PCB
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Number of Levels
2
Positions Per Level
8
Pitch
0.200" (5.08mm)
Mating Orientation
45° (135°) Angle with Board
Current
10 A
Voltage
300 V
Wire Gauge
12-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Gray
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1.9952,43847 €4.864,75 €
Additional Resources
AttributeDescription
Other Names
HQ16308000J0G
HQ16308000J0G-ND
Standard Package35