cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL0411530000G

Digi-Key Part Number
EL0411530000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
EL0411530000G
Supplier
Description
TERM BLOCK HDR 4POS 90DEG 3.5MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.138" (3.50mm) 90°, Right Angle - Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (2 Side)
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper
Housing Material
Thermoplastic
Contact Tail Length
0.126" (3.20mm)
Insulation Height
0.295" (7.50mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2.4000,19360 €464,64 €
Additional Resources
AttributeDescription
Other Names
EL04115300J0G
EL04115300J0G-ND
Standard Package600