0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600S101JT250XT

Digi-Key Part Number
1284-1164-2-ND - Tape & Reel (TR)
1284-1164-1-ND - Cut Tape (CT)
1284-1164-6-ND - Digi-Reel®
Manufacturer
American Technical Ceramics
Manufacturer Product Number
600S101JT250XT
Supplier
Description
CAP CER 100PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
RF, Microwave, High Frequency, Bypass, Decoupling
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,92000 €0,92 €
100,69500 €6,95 €
500,57720 €28,86 €
1000,49700 €49,70 €
5000,38478 €192,39 €
1.0000,33134 €331,34 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4.0000,29394 €1.175,76 €
Additional Resources
AttributeDescription
Other Names
600S101JT
1284-1164-6
600S101JT250XT\4000
1284-1164-2
1284-1164-1
600S101JTDRN
600S101JTDRB
ATC600S101JT250XT
Standard Package4.000