cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H1COL

Digi-Key Part Number
1920-1609-ND
Manufacturer
Altech Corporation
Manufacturer Product Number
H1COL
Supplier
Description
AUX SWITCH FOR BREAKER SPDT-SB
Detailed Description
Auxiliary Contacts 240V 3A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Altech Corporation
Series
Package
Bulk
Part Status
Obsolete
Type
Auxiliary Contacts
Voltage
240V
Current
3A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
132,15000 €32,15 €
1030,54000 €305,40 €
2528,93320 €723,33 €
Additional Resources
AttributeDescription
Other Names1920-1609
Standard Package15