
ASEK13568KLJA | |
---|---|
DigiKey Part Number | 620-1868-ND |
Manufacturer | |
Manufacturer Product Number | ASEK13568KLJA |
Description | EVAL BOARD FOR APS13568 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | APS13568 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 150mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 7V ~ 24V | |
Contents | Board(s), Accessories | |
Utilized IC / Part | APS13568 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,47000 € | 24,47 € |
Unit Price without VAT: | 24,47000 € |
---|---|
Unit Price with VAT: | 29,60870 € |