XGD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGD

Digi-Key Part Number
633-1299-ND
Manufacturer
Manufacturer Product Number
XGD
Description
CONFG DC PWR MOD 48V(38.5-50.4V)
Manufacturer Standard Lead Time
50 Weeks
Detailed Description
48V (38.5 ~ 50.4V) 200 W AC DC Configurable Power Supply Modules
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Energy
Series
Package
Box
Product Status
Active
Type
DC Output Module
Number of Outputs
1
Voltage - Output
48V (38.5 ~ 50.4V)
Current - Output (Max)
4.2A
Power (Watts)
200 W
Features
Remote On/Off, User Adjustable
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8504.40.8500
All prices are in EUR
Box
QtyUnit PriceExt Price
1119,32000 €119,32 €
597,90200 €489,51 €
1091,78300 €917,83 €
2585,66480 €2.141,62 €
5084,13520 €4.206,76 €
10082,60540 €8.260,54 €