powerPac-6-postion 10.62 long
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCB-00

DigiKey Part Number
633-1027-ND
Manufacturer
Manufacturer Product Number
XCB-00
Description
CONFIG POWER CHASSIS 700W 6 SLOT
Manufacturer Standard Lead Time
50 Weeks
Detailed Description
700 W 6 Slot AC DC Configurable Power Supply Chassis
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XCB-00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
EXCELSYS / Advanced Energy
Series
Package
Bulk
Product Status
Active
User Configuration
-
Type
Standard
Number of Positions
6
Voltage - Input
85 ~ 264 VAC
Power (Watts)
700 W
Voltage - Isolation
3 kV
Efficiency
90%
Features
-
Operating Temperature
-20°C ~ 70°C
Size / Dimension
10.24" L x 5.00" W (260.0mm x 127.0mm)
Height
1.59" (40.40mm)
Approval Agency
CE, cURus
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8504.40.8500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1324,61000 €324,61 €
10285,25900 €2.852,59 €
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
XCB00
XCB
XCB-0
633-1027
Standard Package1