
CX06S-0000-N-B | ||
---|---|---|
Digi-Key Part Number | 633-1323-ND | |
Manufacturer | ||
Manufacturer Product Number | CX06S-0000-N-B | |
Description | CONFIG POWER CHASSIS 600W 4 SLOT | |
Manufacturer Standard Lead Time | 50 Weeks | |
Detailed Description | 600 W 4 Slot AC DC Configurable Power Supply Chassis | |
Customer Reference | ||
cms-datasheet | cms-datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Advanced Energy | |
Series | ||
Package | Box | |
Product Status | Active | |
User Configuration | - | |
Type | Standard, Ultra Quiet | |
Number of Positions | 4 | |
Voltage - Input | 85 ~ 264 VAC | |
Power (Watts) | 600 W | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Features | - | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Size / Dimension | 8.50" L x 4.50" W (215.9mm x 114.3mm) | |
Height | 1.54" (39.1mm) | |
Approval Agency | CE, cTUVus | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Cool 600™ NFF Series Datasheet |
Environmental Information | RoHS CoolX Series |
Design Resources | Excelsys Power Supply Configurator |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.8500 |
Qty | cms-unit-price | Ext Price |
---|---|---|
1 | 281,81000 € | 281,81 € |
5 | 264,72800 € | 1.323,64 € |
10 | 247,64900 € | 2.476,49 € |
25 | 234,83960 € | 5.870,99 € |
Attribute | Description |
---|---|
Other Names | CS06S-0000-N-B 633-1323 |
Standard Package | 1 |