
CMA | ||
---|---|---|
Digi-Key Part Number | 633-1328-ND | |
Manufacturer | ||
Manufacturer Product Number | CMA | |
Description | CONFIG DC PWR MOD 5V (2.5-6V) | |
Manufacturer Standard Lead Time | 50 Weeks | |
Detailed Description | 5V (2.5 ~ 6V) 105 W AC DC Configurable Power Supply Modules | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Advanced Energy | |
Series | ||
Package | Tray | |
Product Status | Active | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output | 5V (2.5 ~ 6V) | |
Current - Output (Max) | 21A | |
Power (Watts) | 105 W | |
Features | Remote On/Off, Remote Sense, User Adjustable |
Resource Type | Link |
---|---|
Datasheets | Cool 600™ NFF Series Datasheet |
Environmental Information | RoHS CoolX Series |
Design Resources | Excelsys Power Supply Configurator |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.6012 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 152,65000 € | 152,65 € |
5 | 125,24600 € | 626,23 € |
10 | 117,41900 € | 1.174,19 € |
30 | 109,59067 € | 3.287,72 € |
50 | 107,63340 € | 5.381,67 € |
Attribute | Description |
---|---|
Other Names | 633-1328 |
Standard Package | 1 |