675
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
675
675

675

Digi-Key Part Number
1528-1270-ND
Manufacturer
Manufacturer Product Number
675
Description
PIPING EL WIRE SEWABLE 5M AQUA
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Electroluminescent EL Wire (Welted) Aqua 16.40' (5m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
-
Package
Bulk
Product Status
Active
Configuration
EL Wire (Welted)
Color
Aqua
Size / Dimension
16.40' (5m)
Contents
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.7100
All prices are in EUR
Bulk
QtyUnit PriceExt Price
118,61000 €18,61 €
Additional Resources
AttributeDescription
Other Names1528-1270
Standard Package1