cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1749

Digi-Key Part Number
1749AD-ND
Manufacturer
Manufacturer Product Number
1749
Description
TINYG CNC CONTROLLER BOARD V8
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Controller Board Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
-
Package
Bulk
Product Status
Active
Type
-
Function
Controller Board
Embedded
-
Utilized IC / Part
-
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A991A2
HTSUS8473.30.1180
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1192,39000 €192,39 €