Thermostat 230°F (110°C) SPST-NC TO-220-2 PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67L110

DigiKey Part Number
723-1183-ND
Manufacturer
Manufacturer Product Number
67L110
Description
THERMOSTAT 110DEG C NC TO220-2
Customer Reference
Detailed Description
Thermostat 230°F (110°C) SPST-NC TO-220-2 PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset Temperature
176°F (80°C)
Manufacturer
Sensata-Airpax
Current Rating - DC
0.5A (48V)
Series
Tolerance
±9°F (±5°C)
Packaging
Tube
Switching Cycles
20K
Part Status
Active
Termination Style
PC Pins
Circuit
SPST-NC
Mounting Type
Through Hole
Switching Temperature
230°F (110°C)
Package / Case
TO-220-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 438
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,38000 €9,38 €
58,49600 €42,48 €
108,16900 €81,69 €
257,77560 €194,39 €
507,50720 €375,36 €
1007,26110 €726,11 €
5006,76540 €3.382,70 €
1.0006,58056 €6.580,56 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,38000 €
Unit Price with VAT:11,34980 €