
67L100 | |
|---|---|
DigiKey Part Number | 723-1184-ND |
Manufacturer | |
Manufacturer Product Number | 67L100 |
Description | THERMOSTAT 100DEG C NC TO220-2 |
Customer Reference | |
Detailed Description | Thermostat 212°F (100°C) SPST-NC TO-220-2 PC Pins |
Datasheet | Datasheet |
Category | Reset Temperature 158°F (70°C) |
Manufacturer Sensata-Airpax | Current Rating - DC 0.5A (48V) |
Series | Tolerance ±9°F (±5°C) |
Packaging Tube | Switching Cycles 20K |
Part Status Active | Termination Style PC Pins |
Circuit SPST-NC | Mounting Type Through Hole |
Switching Temperature 212°F (100°C) | Package / Case TO-220-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 € | 9,38 € |
| 5 | 8,49600 € | 42,48 € |
| 10 | 8,16900 € | 81,69 € |
| 25 | 7,77560 € | 194,39 € |
| 50 | 7,50720 € | 375,36 € |
| 100 | 7,26110 € | 726,11 € |
| 500 | 6,76540 € | 3.382,70 € |
| 1.000 | 6,58056 € | 6.580,56 € |
| Unit Price without VAT: | 9,38000 € |
|---|---|
| Unit Price with VAT: | 11,34980 € |

