Thermostat 194°F (90°C) SPST-NC TO-220-2 PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67L090

DigiKey Part Number
723-1186-ND
Manufacturer
Manufacturer Product Number
67L090
Description
THERMOSTAT 90DEG C NC TO220-2
Customer Reference
Detailed Description
Thermostat 194°F (90°C) SPST-NC TO-220-2 PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset Temperature
140°F (60°C)
Manufacturer
Sensata-Airpax
Current Rating - DC
0.5A (48V)
Series
Tolerance
±9°F (±5°C)
Packaging
Tube
Switching Cycles
20K
Part Status
Active
Termination Style
PC Pins
Circuit
SPST-NC
Mounting Type
Through Hole
Switching Temperature
194°F (90°C)
Package / Case
TO-220-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 456
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,02000 €9,02 €
58,17000 €40,85 €
107,85400 €78,54 €
257,47640 €186,91 €
507,21860 €360,93 €
1006,98180 €698,18 €
5006,59616 €3.298,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,02000 €
Unit Price with VAT:10,91420 €