EUR | USD
 

Yageo High-Voltage MLCC

High-Voltage MLCC

Yageo's high-voltage MLCCs (Multi-Layer Ceramic Capacitors) are capable of operating at high-voltage levels in devices or equipment for power transmission. Leading in SMD technology, Yageo’s MLCCs satisfy power requirements for energy-saving, reliability, small footprint, and competitive pricing for applications such as: switching power supplies, lighting ballasts, and LED drivers, DC/DC converters, AC/DC power modules, and battery management

Features & Benefits Applications
  • Material: X7R, NP0
  • Case size: from 0402 to 1812
  • Capacitance range from 0.47 pF to 2.2 μF
  • Rated working voltage from 100 V to 3 KV
  • Tape and reel for surface mount assembly
  • Operating temperature up to 125°C
  • Power management
  • Industrial controls and drives
  • Alternative energy
  • Telecom
  • Computing
  • Lighting
  • Medical devices
CC Series
Series

Buy NowCC

Technology High Voltage Ceramic Multilayer Capacitors
Case Size (inch) 0603 0805 1206 1812
TC X7R, NP0 NP0, X7R X7R, NP0 X7R, NP0
Voltage 100 V 100~500 V 100 V~2 KV 1~3 KV
Capacitance 100 pF~0.1 uF 47 pF~0.022 uF 47 pF~0.1 uF 220 pF~1000 pF

Yageo Part Search

Filter Results By:  

Related Links