EUR | USD

DRAC Line

Weidmüller introduces theDRAC Line of AC DIN-rail receptacles

Image of Weidmuller's DRAC LineWeidmuller introduces a line of AC DIN-rail receptacles – the DRAC Line. These devices provide users with a convenient power source inside the control cabinet for laptops, test equipment, lighting, solder irons and much more. Compact at only 2.9” wide and 4.6” high, Weidmüller’s DRAC line of DIN-rail receptacles are fully enclosed and touch safe. They include 15 A or 20 A power outlets that provide a simple and convenient power source inside a panel or enclosure.

The DRAC line offers design flexibility and savings on installation time. The receptacles are ready to install right out of the box and can be installed onto 35 mm DIN-rail or directly panel-mounted for added convenience. The receptacles also accept solid or stranded wiring from 20 AWG to 10 AWG.

DRAC Line

ImageManufacturer Part NumberDescriptionMounting TypeCurrent - MaxAvailable Quantity
MODULE OUTLET AC DUAL 20A 120VAC6720005420MODULE OUTLET AC DUAL 20A 120VACDIN Rail20A9 - Immediate
202 - Factory Stock
View Details
MODULE OUTLET AC DUAL 15A 120VAC6720005421MODULE OUTLET AC DUAL 15A 120VACDIN Rail15A428 - Immediate
1151 - Factory Stock
View Details
MODULE OUTLET AC GFI 15A 120VAC6720005422MODULE OUTLET AC GFI 15A 120VACDIN Rail15A74 - Immediate
862 - Factory Stock
View Details
MODULE OUTLET AC GFI 20A 120VAC6720005423MODULE OUTLET AC GFI 20A 120VACDIN Rail20A6 - Immediate
124 - Factory Stock
View Details
Published: 2013-09-24