EUR | USD

Surface Mount ESD Capability Rectifiers

Vishay surface mount, ESD capability rectifiers for consumer and automotive applications

Image of Vishay Semiconductor/Diodes Division's Surface Mount ESD Capability RectifiersVishay's surface mount ESD capability rectifiers are in a SlimSMA DO-221AC package. They are used for general purpose, power-line polarity protection, and in both consumer and automotive applications.

Features
  • Very low profile - typical height of 0.95 mm
  • Ideal for automated placement
  • Oxide planar chip junction
  • Low forward voltage drop, low leakage current
  • ESD capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • AEC-Q101 qualified

Surface Mount ESD Capability Rectifiers

ImageManufacturer Part NumberDescriptionVoltage - DC Reverse (Vr) (Max)Available Quantity
DIODE GEN PURP 400V 3A DO221ACSE30AFG-M3/6ADIODE GEN PURP 400V 3A DO221AC400V25835 - ImmediateView Details
DIODE GEN PURP 600V 3A DO221ACSE30AFJ-M3/6ADIODE GEN PURP 600V 3A DO221AC600V0View Details
DIODE GEN PURP 200V 3A DO221ACSE30AFD-M3/6ADIODE GEN PURP 200V 3A DO221AC200V10773 - ImmediateView Details
Published: 2013-07-10