EUR | USD

Ultra-Miniature Magnetic Buzzers

Soberton's GT magnetic buzzers offer significant board space savings

Image of Soberton's Ultra-Miniature Magnetic BuzzersSoberton’s ultra-miniature magnetic buzzers are some of the smallest in the industry, offering significant board space savings. They come in a 6.6 mm round package with a height of only 3.5 mm and provide low current consumption. They are offered in 1.5 V and 3 V versions and require an external drive to operate. This miniature series offers engineers an extremely small size buzzer to add a beep or indicator to any application. They have a 3 kHz frequency with an SPL level of 75 dB and feature a top mount sound port.

Features
  • Ultra-miniature/compact size
  • Current supply: 80 mA
  • Operating temperature: -20°C to +60°C
  • SPL level/frequency: 75 dB @ 3 kHz
Applications  
  • IoT
  • Key fobs and test boards
  • Handheld meters and test equipment
  • Kiosks and medical monitors
  • Timers and alarms
  • Appliances and electronics

Ultra-Miniature Magnetic Buzzers

ImageManufacturer Part NumberDescriptionVoltage - RatedVoltage RangeAvailable QuantityView Details
MAGNETIC BUZZER 1.5V 70DB 3000HZGT-0601AMAGNETIC BUZZER 1.5V 70DB 3000HZ1.5V1 ~ 3V782 - ImmediateView Details
MAGNETIC BUZZER 3V 75DB 3000HZ 6GT-0603A-2MAGNETIC BUZZER 3V 75DB 3000HZ 63V2 ~ 4V570 - ImmediateView Details
Published: 2018-06-29