EUR | USD

UFG Series Capacitors

Rubycon's UFG series capacitors have four terminal mountings to support up to 100 mm heights

Image of Rubycon's UFG Series CapacitorsWith a 10,000 hour life span at 85°C, Rubycon’s UFG series is designed for applications requiring long-life durability. They provide high-ripple current and capacitance. Rubycon offers models ranging from 350 V to 450 V with a temperature range from -25°C to 85°C. All Rubycon parts are RoHS-compliant.

Features Applications
  • Rated voltage range: 350 VDC to 450 VDC
  • Capacitance: 470 µF to 2,700 µF
  • Diameter: 35 mm to 45 mm
  • Ripple current: 3 ARMS to 8.47 ARMS
  • Industrial
  • Motor controls
  • Welding
  • PSUs

UFG Series Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CAP ALUM 1200UF 20% 450V SNAP450UFG1200MBN40X80CAP ALUM 1200UF 20% 450V SNAP64 - ImmediateView Details
CAP ALUM 1200UF 20% 450V SNAP450UFG1200MBN45X65CAP ALUM 1200UF 20% 450V SNAP66 - ImmediateView Details
Published: 2016-11-30