EUR | USD

HFG Series Capacitors

Rubycon's HFG series capacitors are ideal for high power applications

Image of Rubycon's HFG Series CapacitorsWith 5,000 hours of life at 105°C, Rubycon’s HFG series is designed for applications requiring long-life durability. They provide high-ripple current and capacitance. Rubycon offers models from 350 V to 450 V with a temperature range from -25 to 105°C. All Rubycon parts are RoHS-compliant.

Features
  • Rated voltage range: 350 VDC to 450 VDC
  • Capacitance: 470 µF to 2700 µF
  • Diameter: 35 mm to 45 mm
  • Ripple current: 3 ARMS to 6 ARMS
Applications
  • Industrial
  • Motor control
  • Welding
  • PSUs

HFG Series Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CAP ALUM 560UF 20% 450V SNAP450HFG560MBN35X60CAP ALUM 560UF 20% 450V SNAP250 - ImmediateView Details
CAP ALUM 1000UF 20% 400V SNAP400HFG1000MBN35X75CAP ALUM 1000UF 20% 400V SNAP102 - ImmediateView Details
CAP ALUM 1000UF 20% 450V SNAP450HFG1000MBN35X95CAP ALUM 1000UF 20% 450V SNAP183 - ImmediateView Details
CAP ALUM 470UF 20% 420V SNAP420HFG470MBN35X50CAP ALUM 470UF 20% 420V SNAP28 - ImmediateView Details
CAP ALUM 1200UF 20% 350V SNAP350HFG1200MBN35X80CAP ALUM 1200UF 20% 350V SNAP41 - ImmediateView Details
Published: 2016-11-30