PIR Motion Sensors – Analog or Digital Output

Panasonic Passive Infrared Technology senses movement by detecting changes in infrared radiation

Image of Panasonic's MP Motion Sensor NaPiOnPanasonic's series of integrated motion sensors enable safety and energy conservation applications. Packages include built-in amplifiers for simple, compact designs used in lighting and HVAC control, ambient light detection, and security applications. Panasonic’s NaPion AMN sensors offer stable detection with a shielded amplifier package. The NaPica EKM series sensors are low current consumption with a lower operating voltage, which makes them perfect for battery powered applications.

Features
  • Miniature, high-performance infrared human detection sensors with built-in amplifiers – Extremely compact, ideal for use in miniaturized devices.
  • Dual lens colors (white and black) available – With an ultra-small design and dual lens colors (white and black), these sensors are inconspicuous, allowing users to select either white or black to match equipment color. This provides greater flexibility in equipment design.
  • Both digital output and analog output (with adjustable sensitivity) are available
  • Built-in amplifier for easy use – Built-in amplifier can be connected directly to a microcomputer.
  • Detects a person's slightest motion – Capable of detecting fine motion within approximately 2 m of sensor.
  • Noise withstanding capability – Circuitry is contained in a TO5 metal package, providing at least twice the noise withstanding capability as conventional type.
  • A low-current consumption type (46 µA) has also been added to the line-up – This sensor keeps current consumption to 46 µA (less than 30% compared to predecessor). Ideal for battery driven devices.
Applications
  • Home appliances – Energy saving in air conditioners, televisions, personal computers, or ventilator and air purifiers
  • Amusement machine market – Saves energy and provides automated guidance in theme parks and large video games
  • Service market equipment – Useful for automated guidance, automated announcements. Energy saving in vending machines, ATMs, and more
  • Lighting – Automated on/off controls for lamps, desk lamps, indoor lights, halls, stairway lights, and more

VZ Series (Consumption current 170 µA)

ImageManufacturer Part NumberDescriptionPart StatusSensor TypeAvailable QuantityView Details
SENSOR MOTION PIR 12M RANGE WHTEKMC1603111SENSOR MOTION PIR 12M RANGE WHTActivePIR (Passive Infrared)3480 - ImmediateView Details
SENSOR MOTION PIR 12M RANGE BLKEKMC1603112SENSOR MOTION PIR 12M RANGE BLKActivePIR (Passive Infrared)1438 - ImmediateView Details
SENSOR PIR WIDE 170UA BLKEKMC1605112SENSOR PIR WIDE 170UA BLKActivePIR (Passive Infrared)1406 - ImmediateView Details
SENSOR PIR WALL MNT 170UA PEARLEKMC1604113SENSOR PIR WALL MNT 170UA PEARLActivePIR (Passive Infrared)999 - ImmediateView Details
SENSOR PIR WALL MNT 170UA WHT LEEKMC1604111SENSOR PIR WALL MNT 170UA WHT LEActivePIR (Passive Infrared)194 - ImmediateView Details

WL Series (Consumption current 1 µA, 2 µA, or 6 µA)

ImageManufacturer Part NumberDescriptionPart StatusSensor TypeAvailable QuantityView Details
SENSOR PIR STD TYPE 6UAEKMB1301113KSENSOR PIR STD TYPE 6UAActivePIR (Passive Infrared)2981 - ImmediateView Details
SENSOR PIREKMB1301111KSENSOR PIRActivePIR (Passive Infrared)488 - ImmediateView Details
LOW PROFILE LENS, 6UA, STD SENSIEKMB1307112KLOW PROFILE LENS, 6UA, STD SENSIActivePIR (Passive Infrared)134 - ImmediateView Details
SENSOR PIR WIDE 6UA PRL WHTEKMB1305113KSENSOR PIR WIDE 6UA PRL WHTActivePIR (Passive Infrared)164 - ImmediateView Details
LOW PROFILE LENS, 1UA, STD SENSIEKMB1107112LOW PROFILE LENS, 1UA, STD SENSIActivePIR (Passive Infrared)268 - ImmediateView Details

NaPiOn Series

ImageManufacturer Part NumberDescriptionPart StatusSensor TypeAvailable QuantityView Details
SENSOR MOTION 10M DETECT WHT LENAMN34112SENSOR MOTION 10M DETECT WHT LENActivePIR (Passive Infrared)2453 - ImmediateView Details
SENSOR MOTION 10M DETECT BLK LENAMN34111SENSOR MOTION 10M DETECT BLK LENActivePIR (Passive Infrared)440 - Immediate
1950 - Factory Stock
View Details
SENSOR SLIGHT MOTION 5V BLK LENAMN32111SENSOR SLIGHT MOTION 5V BLK LENActivePIR (Passive Infrared)410 - ImmediateView Details
SENSOR MOTION DETECT DIG STD BLKAMN41121SENSOR MOTION DETECT DIG STD BLKActivePIR (Passive Infrared)1312 - ImmediateView Details
SENSOR MOTION DIG STD 5V BK PCBAMN11111SENSOR MOTION DIG STD 5V BK PCBActivePIR (Passive Infrared)549 - ImmediateView Details
Published: 2013-05-22