EUR | USD

Schottky Barrier Rectifiers MBR Series

Littelfuse offers its Schottky barrier rectifiers MBR series, providing high-temperature, low-leakage, and low Vf products

Image of Littelfuse's Schottky Barrier Rectifiers MBR SeriesLittelfuse Schottky barrier rectifiers MBR series (standard Schottky) are the latest devices based on silicon Schottky diode technology. This series is designed to meet the general requirements of commercial and industrial applications.

The Schottky barrier rectifiers are popular with designers because of their extremely fast switching speed, very low forward voltage drop, low leakage, and high junction temperature capability. Its higher junction temperature capability and low leakage provide higher reliability in harsh, high temperature environments.

Typical applications for MBR series Schottky barrier rectifiers include uninterruptible power supplies, high frequency switch-mode power supplies, and DC-DC converters, as well as use as free-wheeling diodes and polarity protection diodes.

MBR series power semiconductors offer these key benefits:

  • The MBR series’ extremely fast switching speeds make it suitable for high frequency applications with minimal switching loss
  • The series offers very low forward voltage drop and less heat dissipation than conventional diodes, thereby reducing thermal and electrical conduction losses
  • Its high junction temperature capability improves reliability in high ambient temperatures or applications with minimal cooling available

Schottky Barrier Rectifiers MBR Series

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
DIODE SCHOTTKY 150V 5A TO252MBRD10150CTDIODE SCHOTTKY 150V 5A TO2524254 - ImmediateView Details
DIODE SCHOTTKY 100V 5A TO263MBRB10100CTDIODE SCHOTTKY 100V 5A TO2631720 - ImmediateView Details
DIODE SCHOTTKY 30A 45V TO247ADMBR6045WTDIODE SCHOTTKY 30A 45V TO247AD425 - ImmediateView Details
DIODE SCHOTTKY 60V 5A TO220ABMBR1060CTLDIODE SCHOTTKY 60V 5A TO220AB1100 - ImmediateView Details
DIODE SCHOTTKY 60V 5A ITO220ABMBRF1060CTLDIODE SCHOTTKY 60V 5A ITO220AB1068 - ImmediateView Details
DIODE SCHOTTKY 100V 5A TO252MBRD10100CTDIODE SCHOTTKY 100V 5A TO2521105 - ImmediateView Details
DIODE SCHOTTKY 100V 10A TO220ABMBR20100CTPDIODE SCHOTTKY 100V 10A TO220AB1054 - ImmediateView Details
DIODE SCHOTTKY 45V 10A ITO220ABMBRF2045CTDIODE SCHOTTKY 45V 10A ITO220AB1093 - ImmediateView Details
DIODE SCHOTTKY 150V 5A TO220ABMBR10150CTDIODE SCHOTTKY 150V 5A TO220AB1074 - ImmediateView Details
DIODE SCHOTTKY 150V 5A ITO220ABMBRF10150CTLDIODE SCHOTTKY 150V 5A ITO220AB1070 - ImmediateView Details
DIODE SCHOTTKY 100V 5A ITO220ABMBRF10100CTRDIODE SCHOTTKY 100V 5A ITO220AB1056 - ImmediateView Details
DIODE SCHOTTKY 100V 5A TO220ABMBR10100CTDIODE SCHOTTKY 100V 5A TO220AB1030 - Immediate
2000 - Factory Stock
View Details
DIODE SCHOTTKY 60V 10A ITO220ABMBRF2060CTDIODE SCHOTTKY 60V 10A ITO220AB1059 - ImmediateView Details
DIODE SCHOTTKY 60V 10A TO220ABMBR2060CTDIODE SCHOTTKY 60V 10A TO220AB1011 - ImmediateView Details
DIODE SCHOTTKY 150V 10A ITO220ABMBRF20150CTDIODE SCHOTTKY 150V 10A ITO220AB1066 - ImmediateView Details
DIODE SCHOTTKY 150V 10A TO220ABMBR20150CTDIODE SCHOTTKY 150V 10A TO220AB1045 - ImmediateView Details
DIODE SCHOTTKY 200V 5A ITO220ABMBRF10200CTDIODE SCHOTTKY 200V 5A ITO220AB1069 - ImmediateView Details
DIODE SCHOTTKY 200V 5A TO252MBRD10200CTDIODE SCHOTTKY 200V 5A TO2522428 - ImmediateView Details
DIODE SCHOTTKY 100V 15A ITO220ABMBRF30100CTPDIODE SCHOTTKY 100V 15A ITO220AB1070 - ImmediateView Details
DIODE SCHOTTKY 200V 10A ITO220ABMBRF20200CTRDIODE SCHOTTKY 200V 10A ITO220AB1024 - ImmediateView Details
Published: 2016-05-20