XG-2102/2121CA SAW Oscillators

Epson offers its XG-2102/2121CA low-jitter LVPECL and LVDS differential SAW oscillators

Image of Epson's XG-2102/2121CA OscillatorsEpson introduces the XG-2102CA and XG-2121CA low-jitter surface acoustic wave (SAW) oscillators. The XG-2102 devices operate from 3.3 V power supplies and the XG-2121 devices operate from 2.5 V supplies. They are available with both LVPECL outputs (P suffix) and LVDS outputs (L suffix).

Epson’s SAW oscillators offer very low-jitter, operate in the fundamental mode at frequencies from 100 MHz to 700 MHz, and are used extensively in networking applications such as storage and enterprise switching where up-time is critical. Epson’s SAW oscillators are the most reliable frequency control devices made with zero field failures in 17 years of shipment history.

Epson’s XG-2102/2121 SAW oscillators are available in a 6-pin ceramic SMD package. The dimensions are 7 mm x 5 mm x 1.2 mm.

XG-2102CA Series

ImageManufacturer Part NumberDescriptionPart StatusBase ResonatorAvailable QuantityView Details
XTAL OSC SO 100.0000MHZ LVDS SMDXG-2102CA 100.0000M-LGPAL3XTAL OSC SO 100.0000MHZ LVDS SMDActiveCrystal617 - ImmediateView Details
XTAL OSC SO 212.5000MHZ LVDS SMDXG-2102CA 212.5000M-LGPAL3XTAL OSC SO 212.5000MHZ LVDS SMDActiveCrystal234 - ImmediateView Details
XTAL OSC SO 156.2500MHZ LVPECLXG-2102CA 156.2500M-PGPAL3XTAL OSC SO 156.2500MHZ LVPECLActiveCrystal69 - ImmediateView Details
XTAL OSC SO 156.2500MHZ LVDS SMDXG-2102CA 156.2500M-LGPAL3XTAL OSC SO 156.2500MHZ LVDS SMDActiveCrystal0View Details
XTAL OSC SO 250.0000MHZ LVPECLXG-2102CA 250.0000M-PGPAL3XTAL OSC SO 250.0000MHZ LVPECLActiveCrystal0View Details

XG-2121CA Series

ImageManufacturer Part NumberDescriptionPart StatusBase ResonatorAvailable QuantityView Details
XTAL OSC SO 125.0000MHZ LVDS SMDXG-2121CA 125.0000M-LGRN0XTAL OSC SO 125.0000MHZ LVDS SMDActiveCrystal0View Details
Published: 2015-11-18