EUR | USD

ECX-49 32.768 kHz SMD Quartz Crystal

ECS' ECX-49 32.768 kHz SMD quartz crystal is RoHS and REACH compliant

Image of ECS' ECX-49 32.768 kHz SMD Quartz CrystalECS' ECX-49 compact SMD 32.768 kHz crystal offers low 70 kΩ maximum. The industry standard 4.1 mm x 1.5 mm x 0.9 mm (LWH) ceramic package is ideal for IoT applications. The standard version has a frequency tolerance of ±20 ppm at +25°C, and the C version offers a ±10 ppm tolerance at +25°C. The available load capacitance is 6 pF, 7 pF, 9 pF, or 12.5 pF with an operating temperature of -40°C to +85°C.

Features
  • 4.1 mm x 1.5 mm footprint
  • Extended temperature range
  • RoHS 2 and REACH compliant
  • MSL 1
  • Lead finish Au
Applications
  • Mobile devices
  • IoT
  • Industrial applications
  • Wireless devices
  • Real-time clocks
  • Microprocessors requiring low ESR
  • Low power RTC applications

ECX-49 32.768 kHz SMD Quartz Crystal

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CRYSTAL 32.7680KHZ 12.5PF SMDECS-.327-12.5-49-TRCRYSTAL 32.7680KHZ 12.5PF SMD2786 - ImmediateView Details
Published: 2018-07-25