EUR | USD

CX and CMX PCB Solid State Relays

Crydom's CX and CMX SSRs provide engineers smaller and more power-dense solutions for discrete or traditional panel-mount applications

Image of Crydom's CX and CMX PCB Solid State RelaysCrydom CX and CMX series solid state relays (SSRs) are commonly used in many commercial and industrial applications, including plastics and packaging machines, professional food equipment, laboratory ovens, theatrical lighting systems, medical, renewable energy systems, and HVAC&R equipment. They are "prime targets" for engineers who are trying to reduce the size of their overall system. This makes the Crydom PCB mount single-in-line packaged (SIP) solid state relays an ideal alternative to discrete or traditional panel mount solutions.

From Crydom: Printed Circuit Board Mount (PCB) Solid-State Relays

Features - CX Series
  • SIP SSR
  • Ratings of 5 A @ 660 VAC
  • SCR output for heavy industrial loads
  • AC or DC control
  • Zero-crossing (resistive loads) or random-fire (inductive loads) output
  • CE compliant to EN60950-1
Features - CMX Series
  • SIP SSR
  • Ratings to 20 A @ 60 VDC, 10 A @ 100 VDC, 10 A @ 60 VDC, and 3 A @ 200 VDC
  • MOSFET output
  • DC control
  • Low on-state impedance
  • CE compliant to EN60950-1

CX Series

Manufacturer Part NumberDescriptionMounting TypeCircuitAvailable Quantity
CX240D5SSR RELAY SPST-NO 5A 12-280VThrough HoleSPST-NO (1 Form A)1554 - ImmediateView Details
CXE240D5SSR RELAY SPST-NO 5A 12-280VThrough HoleSPST-NO (1 Form A)529 - ImmediateView Details
CX240D5RSSR RELAY SPST-NO 5A 12-280VThrough HoleSPST-NO (1 Form A)442 - ImmediateView Details
CX480D5SSR RELAY SPST-NO 5A 48-660VThrough HoleSPST-NO (1 Form A)605 - ImmediateView Details
CX240D5-BSSR RELAY SPST-NC 5A 12-280VThrough HoleSPST-NC (1 Form B)417 - ImmediateView Details
CXE240A5SSR RELAY SPST-NO 5A 12-280VThrough HoleSPST-NO (1 Form A)768 - ImmediateView Details
CXE380D5SSR RELAY SPST-NO 5A 48-530VThrough HoleSPST-NO (1 Form A)183 - ImmediateView Details
CX380D5RSSR RELAY SPST-NO 5A 48-530VThrough HoleSPST-NO (1 Form A)342 - ImmediateView Details
CX380D5SSR RELAY SPST-NO 5A 48-530VThrough HoleSPST-NO (1 Form A)361 - ImmediateView Details
CX480D5RSSR RELAY SPST-NO 5A 48-660VThrough HoleSPST-NO (1 Form A)0View Details

CMX Series

Manufacturer Part NumberDescriptionMounting TypeCircuitAvailable Quantity
CMX60D10SSR RELAY SPST-NO 10A 0-60VThrough HoleSPST-NO (1 Form A)142 - ImmediateView Details
CMX100D10SSR RELAY SPST-NO 10A 0-100VThrough HoleSPST-NO (1 Form A)1010 - ImmediateView Details
CMX60D20SSR RELAY SPST-NO 20A 0-60VThrough HoleSPST-NO (1 Form A)199 - ImmediateView Details
CMXE60D5SSR RELAY SPST-NO 5A 0-60VThrough HoleSPST-NO (1 Form A)130 - ImmediateView Details
CMXE60D10SSR RELAY SPST-NO 10A 0-60VThrough HoleSPST-NO (1 Form A)123 - ImmediateView Details
CMX60D5SSR RELAY SPST-NO 5A 0-60VThrough HoleSPST-NO (1 Form A)472 - ImmediateView Details
CMXE100D10SSR RELAY SPST-NO 10A 0-100VThrough HoleSPST-NO (1 Form A)71 - ImmediateView Details
CMXE60D20SSR RELAY SPST-NO 20A 0-60VThrough HoleSPST-NO (1 Form A)78 - ImmediateView Details
Published: 2015-06-26