TL Series Datasheet by TDK-Lambda Americas Inc

TDK-Lambda
111-800-526-2324 • www.us.tdk-lambda.com/lp/ Disclaimer: us.tdk-lambda.com/lp/legal.htm
TL Series
Features
2U high
Up to 12,500W in 19” rack
Hotswap capable
>90% effi ciency
Full power at 65°C ambient
Full array of signals
(1) Contact Factory for application
(2) All three signals share a common return - Logic GND
(3) Factory Programmable
1000 to 2500W Front End Power Supplies
Model 24V Nominal (Factory Set) 48V Nominal (Factory Set)
Output Voltage Range (1) VDC 21 - 28V 42 - 56V
Total Regulation % ±1
Current limit % 105 to 120%
Short Circuit Current % 150% maximum
Output Noise mV 480mV maximum, peak to peak (10Hz to 20MHz)
Output Rise Time - 100 - 400ms
Dynamic Response - 3% in 10ms for a 10 - 100% load change
Overvoltage Protection (3) VDC 27 to 30V 54 to 60V
Load sharing - ±10%
Redundancy - Internal “or”-ing protection
I2C programming (1) - Set Output Volt., Monitors AC Present, Converter OK, Thermal profi le, Fan fail
Signals (opto isolated) (2) - Converter OK, AC Present, and Over-temperature alarms. Active Low on Fail
Remote On/Off - Shuts down output(s) by applying 5V
Auxiliary Output - 12V 0.1A bias voltage
AC Input - TL1000: 90~264VAC, 95VAC start up; TL1500-2500: 180~264VAC, 185VAC start up
Power Factor - 0.99 Typical meets EN61000-3-2
Inrush Current A <40A
Leakage Current mA <3.2mA
Effi ciency (typical) % 92%
Immunity - EN61000-4-2, -3, -4, -5, -6, -8
EMC (conducted and radiated) - EN55022, level B, FCC Class B
Operating Temperature - -40°C to +65°C, short duration at 75°C, no derating (TL250048: -40°C to 65°C)
Storage Temperature - -40 to +85°C
Humidity - 5 - 95% RH non condensing
Altitude - -200 to 8000 feet, derate max. ambient 2°C/1000 feet
Shock - IEC68-2-27, MIL STD 810E, 20G
Vibration - IEC68-2-64 (random) 20 - 200Hz, 30 minutes
Safety Agency - UL60950, CSA 22.2 No. 60950-00, EN60950, CE Mark
Size (L x W x H) - 11.12” x 3.41” x 3.45” (stand alone), 14” x 18.9” (incl. ears) x 3.45” (TLR5 rack)
Weight lbs Stand alone unit: 5.6lbs, Rack: 9.5lbs
Warranty yrs Two Years
Specifi cations
TDK-Lambda Ofi‘ 355 6 8‘3 Output Output Maximum
121-800-526-2324 • www.us.tdk-lambda.com/lp/ Revision C3: Apr 2019
TL Series
For Additional Information, please visit
us.tdk-lambda.com/lp/products/tl-series.htm
TL Rack Outline Drawing
TL Module Outline Drawing
FPS 1U 1kW to 3kW Front end
PX, CC-E, PAQ, PAH, PAF DC-DC Converters
HWS, LZSA 15W to 1800W Single output
Other Industrial Products
Output Output Maximum
Model Voltage Current Power
TL100024* 24V 40A 1000W
TL150024 24V 55A 1500W
TL100048 48V 20A 1000W
TL150048 48V 30A 1500W
TL250048 48V 50A 2500W
TLR5 19” Rack, holds up to 5 TL Modules
TLRBP Blanking Panel for One Module Slot
TLRC01 Signal Cable
Models
*Last time buy date May 31st, 2019