977 Series Internal Dimension Drawing Datasheet by NorComp Inc.

DESCR‘PTION: INTERNAL DIMENSIONS - PLASTIC & MEI'ALIZED PLASTIC I DIMENSIONS (IN.) 9 15 25 37 so 0.733 1.060 1.600 2.125 2.130 SEE NOTE 1. » " 0.215 0200 0.216 0.536 0.229 0.639 0924 1.444 2.080 2.049 0.569 0.433 0.403 0.223 0.236 0.874 1.140 1.210 'I'Il'llUOm> 0.322 0.412 0.436 SEE NOTE 2. » PCB 0.443 0.442 0.442 0.562 0.556 1. 2. 3. E8©Efl§ @©M@LHA[NW NOTE: "8' DIMENSION MBXSURED FROM BACK SIDE OF CONNECTOR FLANGE MIN. SAFE SPACING BETWEEN BACK SHELLS FOR PCB AND MOUNTED COMPONENTS THESE DIMENSIONS ARE GOOD FOR THE PLASTIC AND METALIZED PLASTIC BACK SHELLS PLASTIC & M ETALIZED P LASTIC A THESE DRAwwcs AND SPECIETCATIONS DRAWN: DATE: ARE THE PROPERTY OF NorComp AND C SMITH 07-07-06 SHALL NOT BE RERRonucED, COPIED ' OR USED 5 THE BASIS FOR THE CHECKED: DATE: MANUFACTURE or SALE or APPARATUS X WWHDUT WRHTEN FERM‘SS‘DN. SCALE: SHEET or REV N.T.S. 1 1 0 or OI I Ip ”6 "°' ID 977 SERIES