TL3315NF100Q Drawing Datasheet by E-Switch

{D EOSWITCH"
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
TL3315NF100Q
10:1 1/29/2008 P010336 B
RC
1 1
3
12
4
3442
4
3
2
1
P.C. MOUNTING
4
2
1
CIRCUIT: SPST
3
ISOMETRIC
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. RATING: 15VDC @ 50mA
5. ELECTRICAL LIFE: 1,000,000 CYCLES
6.CONTACT RESISTANCE: 200m OHMS MAX.
7. OPERATION FORCE: 100 +/-30gf
8. TRAVEL: 0.2 +/-0.1mm
9. DENOTES CRITICAL PARAMETER.
10. 2002/95/EC (ROHS) COMPLIANT
11. PACKAGING: TAPE & REEL. 5000 PIECES PER REEL
A xxxxx New Product Release 1/29/08 rc
3.50
[.138 in]
.50
[.020 in]
.05
[.002 in]
FLUSH to .55
[.022 in]
4.00
[.157 in]
4.75
[.187 in]
3.70
[.146 in]
4.50
[.177 in]
4.50
[.177 in]
DARK GRAY
HOUSING
5.15
[.203 in]
4.60
[.181 in]
3.75
[.148 in]
4.75
[.187 in]
4.20
[.165 in]
2.40
[.094 in]
2.80
[.110 in]
B19521 RATING: was 20mA 12/13/10 BGL
B