T2212 Printer Datasheet by TE Connectivity Raychem Cable Protection

-:TE connecnwy
IDENT /// TTDS-275 ISSUE 1, T2212-PRINTER
PAGE 1
CLASS 1 DATA CLASSIFICATION - SEE POLICY TEC-02-04
TE Proprietary Information
The T2212-PRINTER is designed to print on a wide range of TE Connectivity (TE)
identification marker sleeves, cable markers, and labels. This light weight, low cost printer
supersedes the T200-IDENT-PRINTER.
The T2212-PRINTER is now also available bundled, with the latest version of TE
Connectivity printing software, WinTotal. Please see page 5, for software order details.
Please see page 3, for printer order details.
T2212 PRINTER
BUDGET THERMAL TRANSFER PRINTER (300dpi)
TECHNICAL DATASHEET
TTDS-275 issue 1, August 2019
e: hflp://www.te.com/commerce/DocumemDeliverv/DDEComroller hflp://www.1e.com/commerce/DocumemDelivery/DDEComroller -:TE connenlvity
IDENT /// TTDS-275 ISSUE 1, T2212-PRINTER
PAGE 2
CLASS 1 DATA CLASSIFICATION - SEE POLICY TEC-02-04
TE Proprietary Information
High accuracy printing
Easy to use
Light weight
Small footprint
Easy to fit accessories
Full colour Touch screen
Software version available
Help Video’s loaded on printer
Features
Applications
Office and Industrial environments
Environmental
Approvals / Declarations
Specifications
The printer’s 300dpi resolution combined with recommended media and Thermal Transfer ribbons, meet all
relevant TE RW performance specifications.
Print quality and print performance can only be guaranteed when specific TE printer and ribbons are used.
The current list of printers and ribbons can be found in
TE document 411-121005 ‘Identification Printer Product Ribbon Matrix’. This document can be found at the
TE document centre: http://www.te.com/commerce/DocumentDelivery/DDEController
HELP
For help and assistance please contact your local TE Connectivity representative. Alternatively, please
contact your local Identification specialist by consulting TE document “411-121057” This document can
be found at the TE document centre: http://www.te.com/commerce/DocumentDelivery/DDEController
A downloadable declaration and further information covering RoHS and REACH compliance can be
found at the ‘TE Product Compliance Support Centre’:
http://www.te.com/en/resources/product-compliance.html
T2212-PRINTER
CE EAC
FCC Class A S-MARK
cULus CB
—:TE connectivity
IDENT /// TTDS-275 ISSUE 1, T2212-PRINTER
PAGE 3
CLASS 1 DATA CLASSIFICATION - SEE POLICY TEC-02-04
TE Proprietary Information
PRINTER ORDERING INFORMATION
PRINTER PROPERTIES PERFORMANCE
PRINT SPEED 30, 40, 50, 75, 100, 125, 150mm/s. (1, 1.5, 2, 3, 4, 5, 6 in/s).
PRINT WIDTH MAX 105.7mm (4.2in).
PRINT DEFINITION 300 dpi Thermal Transfer.
LABEL WIDTH 5 to 120mm (0.2 to 4.7 in), 116mm (4.6 in) backing paper width.
LABEL HEIGHT 5mm (0.2 in) minimum to 4,500mm (176.2 in) maximum.
MEDIA ROLL CAPACITY 152mm (6.0 in) Outside Diameter, inside core diameter 38 76mm
(1.5 3 in).
INK RIBBONS 25.4mm (1 inch) core, ink inside or outside, variable length up to 360M
(1181 ft).
CUT MODE Cutter & Perforator available as accessories.
SENSOR Variable position Gap & Reflective (automatic calibration).
ELECTRICAL
REQUIREMENTS 100 to 240V - 50/60Hz, PFC.
OPERATING TEMPERATURE +5°C to +40°C (+41°F to +104°F).
OPERATING HUMIDITY 10% to 85% non-condensing RH.
POWER CONSUMPTION Power save mode 1.8W.
Typical 45W / Max 100W.
PHYSICAL
CHARACTERISTICS
Depth: 322mm (12.7 inches).
Height: 189mm (7.4 inches).
Width: 253mm (10.0 inches).
Weight: 4kg (8.8 lb).
PERFORATOR/CUTTER
Perforator: maximum product width 5 - 45mm (0.2 - 1.8 in).
Cutter: maximum product width 5 - 85mm (0.2 - 3.3 in).
Perforator/Cutter: 200 cuts/perforations per minute. Cut/Perforate
length 5 - 1000mm.
INTERFACES
USB 2.0 High speed device for PC connection at the rear of the printer
USB master X2 at rear of the printer, and X1 at side of touch screen
have up to 500mA current capacity. The Touch screen USB port is for
Service key and USB memory stick only.
RS232 C 1.200 up to 230.400 Baud rate / 8 Bit.
Ethernet 10 / 100 Base T, LPD, IPv4, RawIP printing, DHCP, HTTP/
HTTPS, FTP/FTPS, SMTP, SNMP,TIME, NTP, Zeroconf, SOAP web
service, VNC.
ELECTRONICS RAM 256MB, Processor speed 800MHz, Memory IFFS flash 50MB.
DESCRIPTION PART NUMBER
T2212-PRINTER 1-2186527-1
T2212-SWARE-PRINTER (Note 1) 1-2186528-1
Note 1:
“T2212-SWARE-PRINTER” is a basic T2212-Printer with TE printing software WinTotal Dongle
version, included in the printer box.
WinTotal can be purchased separately, see software order details on page 5.
T2212-PRINTER
IDENT /// TTDS-275 ISSUE 1, T2212-PRINTER
PAGE 4
CLASS 1 DATA CLASSIFICATION - SEE POLICY TEC-02-04
TE Proprietary Information
PRINTER ACCESSORY ORDERING INFORMATION
Cutter
Description: T2212-PRINTER-CUTTER
Part number: 1-2186529-1
Perforator:
Description: T2212-PRINTER-PERFORATOR
Part number: 1-2186530-1
Universal reel holder
Description: PRINTER-UNIVERSAL-REEL-HOLDER
Part number: EC9926-000
For more details regarding printer accessories please consult TTDS-260, and for more details
concerning the Universal reel holder please consult TTDS-259.
T2212 printer fitted with Cutter/Perforator. T2212 printer with the Universal reel holder.
300 dpi Printhead
Description T200-PRINTHEAD
Part number EC8927-000
Drive roller
Part number T200-DR4-DRIVEROLLER
Description EC8926-000
PRINTER SPARE PARTS ORDERING INFORMATION (consumables)
T2212-PRINTER
wmm (\ngumnammenm\Dmru‘Ameau‘ Mm”, A ¢ - mnzmnmnx Wm H WWW VEGEEZAEEE‘EE’ 533;?3 5'5 5“ £31 M . ammum m m m 5m .1: . M m smmm , mm \ no. hm ‘ hm. W“. m w‘ .m x: ml an H mm ‘ v2 M W um Whne WinTotal v7 TE Connectivity www.1e.com/wintota| -:TE connenlwy
IDENT /// TTDS-275 ISSUE 1, T2212-PRINTER
PAGE 5
CLASS 1 DATA CLASSIFICATION - SEE POLICY TEC-02-04
TE Proprietary Information
te.com
TE Connectivity, TE Connectivity (logo) Every Connection Counts and WinTotal are trademarks. All other logos, products and/or company names referred to herein might be
trademarks of their respective owners.
The information given herein, including drawings, illustrations and schematics which are intended for illustration purposes only, is believed to be reliable. However, TE Connec-
tivity makes no warranties as to its accuracy or completeness and disclaims any liability in connection with its use. TE Connectivity‘s obligations shall only be as set forth in TE
Connectivity‘s Standard Terms and Conditions of Sale for this product and in no case will TE Connectivity be liable for any incidental, indirect or consequential damages arising
out of the sale, resale, use or misuse of the product. Users of TE Connectivity products should make their own evaluation to determine the suitability of each such product for
the specific application.
© 2019 TE Connectivity Ltd. family of companies All Rights Reserved.
SOFTWARE
For full compatibility with T2212 printers please use WinTotal version 6.1.07 or later.
Cable Markers are fully supported by WINTOTAL and PrintEasy label printing software, available from the
TE product store: www.te.com/wintotal
Contact a TE representative for further information.
WINTOTAL 6 (Dongle)
Description WINTOTAL-6-DONGLE
Part number EC9816-000
WINTOTAL 6 (Licence)
Description WINTOTAL-6-END-USER-LICENCE
Part number EC9817-000
SOFTWARE ORDERING INFORMATION
T2212-PRINTER
WINTOTAL 7 (Dongle)
Description WINTOTAL-7-DONGLE
Part number 1-2186545-1
WINTOTAL 7 (Licence)
Description WINTOTAL-7-END-USER-LICENCE
Part number 1-2186546-1