R10 Series Datasheet by TE Connectivity Potter & Brumfield Relays

- - TE RELAY - PRODUCTS mummy
02-2017, Rev. 0217
www.te.com
© 2015 Tyco Electronics Corporation,
a TE Connectivity Ltd. company
Datasheets and product specification
according to IEC 61810-1 and to be used
only together with the ‘Definitions’ section.
Datasheets and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Datasheets, product data, ‘Definitions’ sec-
tion, application notes and all specifications
are subject to change.
1
Potter & Brumfield
R10 Series Relay
Contact ratings (continued)
Type Load Cycles
UL 508
P type, Au overlay Ag, bifurcated crossbar contact
2A, 120VAC, resistive 100x103
3 A, 120 VAC, resistive 6x103
3 A, 30 VDC, resistive 100x103
L type, AuPtAg, bifurcated crossbar contact
500mA, 28VDC, resistive 6x103
Mechanical endurance 10x106 ops., except W type is 1x106 ops.
Coil Data
Coil voltage range 3 to 115VDC
4.5mA to 20mA
6 to 115VAC
Coil versions, DC coil
Coil Rated Operate Coil Rated coil
code voltage voltage resistance power
VDC VDC Ω±10% mW
V - standard DC voltage adjustment
1, 2 and 4 pole
V10 3 2.25 10 900
V28 5 3.75 28 900
V52 6 4.5 52 900
V185 12 9 185 900
V700 24 18 700 900
V2.5K 48 36 2500 900
V5.8K 72 54 5800 900
V15.0K 115 86 15000 900
6 pole
V6 3 2.25 6 1,500
V16 5 3.75 16 1,600
V25 6 4.5 25 1,500
V90 12 9 90 1,600
V430 24 18 430 1,400
V1.5K 48 36 1500 1,600
V3.5K 72 54 3500 1,500
V9.0K 115 86 9000 1,500
8 pole
V5 3 2.25 5 1,800
V14 5 3.75 14 1,800
V20 6 4.5 20 1,800
V72 12 9 72 2,000
V350 24 18 350 1,700
V1.25K 48 36 1250 1,900
V2.8K 72 54 2800 1,900
V8.0K 115 86 8000 1,700
All figures are given for coil without preenergization, at ambient temperature +23°C.
n 1 through 8 form C (CO) contact arrangement
n Broad range of coil options provides sensitivity ranging from 25 to
750mW
n Various contacts switch from dry circuit to 7.5 amps
n Many mounting and termination options
Typical applications
Coin changers, audio equipment, elevators, traffic controls, ultrasonic test
equipment, parking toll readers.
Approvals
UL E29244; CSA LR15734
Technical data of approved types on request.
Contact Data
Contact arrangement 1, 2, 3, 4, 6 and 8 form C (CO)
Rated voltage 120VAC
Rated current 7.5A
Contact material Ag, AgCdO, Au overlay Ag, AuPtAg
Contact style Single or bifurcated crossbar
Min. recommended contact load
W type, AgCdO, single contact 300mA, 12VDC
X type, AgCdO, single contact 300mA, 12VDC
M type, AgCdO, bifurcated contact 300mA, 12VDC
Y type, Ag, single contact 100mA, 12VDC
Z type, Ag, bifurcated crossbar 1mA, 12VDC
P type, Au overlay Ag, bifurcated crossbar dry circuit
L type, AuPtAg, bifurcated crossbar dry circuit
Initial contact resistance
All AgCdO contact types 100mΩ
All other contact materials and types 50mΩ
Frequency of operation 360 ops./hr
Contact ratings
Type Load Cycles
UL 508
W type, AgCdO, single contact
7.5A, 120VAC, resistive
7.5A, 28VDC, resistive
1/8HP, 120VAC, same polarity
1/6HP, 240VAC, same polarity
X type, AgCdO, single contact
2A, 30VDC, resistive 100x103
5A, 120VAC, resistive 6x103
5A, 30VDC, resistive 100x103
1/20HP, 120VAC, same polarity
1/10HP, 240VAC, same polarity
M type, AgCdO, bifurcated contact
5A, 120VAC, resistive 6x103
5A, 28VDC, resistive 6x103
Y type, Ag, single contact
2A, 120VAC 6x103
2A, 28VDC 6x103
250VA, 250VAC 30x103
125VA, 125VAC 100x103
Z type, Ag, bifurcated crossbar contact
3A, 120VAC 6x103
3A, 28VDC 6x103
2A, 30VDC 100x103
R10 R10-R R10S R10-T
Signal
Signal Relays
- - TE RELAY - PRODUCTS mummy
02-2017, Rev. 0217
www.te.com
© 2015 Tyco Electronics Corporation,
a TE Connectivity Ltd. company
Datasheets and product specification
according to IEC 61810-1 and to be used
only together with the ‘Definitions’ section.
Datasheets and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Datasheets, product data, ‘Definitions’ sec-
tion, application notes and all specifications
are subject to change.
2
Potter & Brumfield
R10 Series Relay (Continued)
Coil versions, DC coil (continued)
Coil Rated Operate Coil Rated coil
code voltage voltage resistance power
VDC VDC Ω±10% mW
S - sensitive DC voltage adjustment (continued)
2 pole
SS110 3 2.25 110 85
SS350 5 3.75 350 75
SS500 6 4.5 500 75
SS2.0K 12 9 2000 75
SS4.5K 18 13.5 4500 75
SS7.5K 24 18 7500 80
SS15.0K 36 27 15000 85
SS30.0K 48 36 30000 80
3 and 4 pole
SS52 3 2.25 52 175
SS175 5 3.75 175 150
SS250 6 4.5 250 150
SS1.0K 12 9 1000 150
SS2.2K 18 13.5 2200 150
SS3.7K 24 18 3700 150
SS7.5K 36 27 7500 175
SS15.0K 48 36 15000 150
Coil Maximum Operate Coil Pick-up
code coil current current resistance coil power
mADC mADC Ω±10% mW
J - sensitive DC current adjustment
2 pole
J1.0K 45 8.5 1000 75
J2.5K 28 5.8 2500 85
J5.0K 20 4.1 5000 85
J10.0K 14 3.1 10000 100
J15.0K 11.5 2.6 15000 100
J30.0K 8.3 1.7 30000 85
3 and 4 poles
J1.0K 45 13 1000 175
J2.5K 28 8.4 2500 175
J5.0K 20 6.2 5000 200
J10.0K 14 4.5 10000 200
J15.0K 11.5 3.5 15000 200
J30.0K 8.3 2.5 30000 200
6 pole
J1.0K 45 16 1000 250
J2.5K 28 10 2500 250
J5.0K 20 7.2 5000 250
J10.0K 14 5 10000 250
J15.0K 11.5 4.2 15000 270
J30.0K 8.3 2.9 30000 250
8 pole
J1.0K 45 20 1000 250
J2.5K 28 13 2500 250
J5.0K 20 9 5000 250
J10.0K 14 6.4 10000 250
J15.0K 11.5 5.3 15000 270
J30.0K 8.3 3.7 30000 250
J - sensitive DC current adjustment - R10S types only
1 pole
J5001) 4.5 500 10
J1.0K1) 3.2 1000 10
J2.5K 2 2500 10
J5.0K2) 1.4 5000 10
J10.0K 1 10000 10
J16.0K 0.8 16000 10
J30.0K3) 0.6 30000 11
Coil versions, DC coil (continued)
Coil Rated Operate Coil Rated coil
code voltage voltage resistance power
VDC VDC Ω±10% mW
Q - special DC voltage adjustment
1 and 2 pole
Q52 5 3.1 52 500
Q110 6 4.5 110 350
Q450 12 9.2 450 350
Q1.8K 24 17.4 1,800 350
Q7.5K 48 36.2 7500 310
Q15.0K 72 49.5 15000 350
Q30.0K 115 67.5 30000 450
3 and 4 pole
Q32 5 3.8 32 800
Q52 6 4.2 52 700
Q185 12 8.4 185 800
Q1.0K 24 17.2 1000 600
Q3.2K 48 31.1 3200 750
Q7.5K 72 49.3 7500 700
Q15.0K 115 67.5 15000 900
S - sensitive DC voltage adjustment
1 and 2 pole
S50 3 2.25 50 180
S140 5 3.75 140 180
S200 6 4.5 200 180
S800 12 9 800 180
S3.2K 24 18 3200 180
S13.0K 48 36 13000 180
S28.0K 72 54 28000 190
S50.0K 115 86 50000 270
3 and 4 pole
S30 3 2.25 30 300
S80 5 3.75 80 350
S110 6 4.5 110 350
S450 12 9 450 350
S1.8K 24 18 1800 350
S7.5K 48 36 7500 300
S16.0K 72 54 16000 350
S40.0K 115 86 40000 350
6 pole
S20 3 2.25 20 500
S56 5 3.75 56 500
S80 6 4.5 80 500
S320 12 9 320 500
S1.2K 24 18 1200 500
S5.2K 48 36 5200 500
S13.0K 72 54 13000 400
S30.0K 115 86 30000 500
8 pole
S12 3 2.25 12 750
S35 5 3.75 35 750
S52 6 4.5 52 700
S200 12 9 200 750
S800 24 18 800 750
S3.2K 48 36 3200 750
S7.5K 72 54 7500 700
S16.0K 115 86 16000 850
SS - ultra sensitive DC voltage adjustment
1 pole
SS220 3 2.25 220 45
SS700 5 3.75 700 40
SS1.0K 6 4.5 1000 40
SS4.0K 12 9 4000 40
SS9.0K 18 13.5 9000 40
SS15.0K 24 18 15000 40
SS30.0K 36 27 30000 45
Signal
Signal Relays
- - TE RELAY - PRODUCTS mummy (Curves my Inference my v spucmu % E H / E k / E \ g < ’1="" opumc="" tm="" \="" \="" (curves="" v01="" mtomnce="" my="" v="" spucmu="" %="" é="" operam="" tm="" (="" 500="" ~="" ,="" avmatuvemuen}="" '="" ’="" '="" avmzmve="" dosed]="" com="" \nductancc="" (hmrys)="">
02-2017, Rev. 0217
www.te.com
© 2015 Tyco Electronics Corporation,
a TE Connectivity Ltd. company
Datasheets and product specification
according to IEC 61810-1 and to be used
only together with the ‘Definitions’ section.
Datasheets and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Datasheets, product data, ‘Definitions’ sec-
tion, application notes and all specifications
are subject to change.
3
Potter & Brumfield
R10 Series Relay (Continued)
Operative Range
R10 Relays (DC Only) Typical Ranges of Operations @ 25°C
R10 Ultra-Sensitive “SS” and “JJ” Typical Ranges of Operation @ 25°C
Typical Coil Inductance
Coil versions, DC coil (continued)
Coil Maximum Operate Coil Pick-up
code coil current current resistance coil power
mADC mADC Ω±10% mW
J - sensitive DC current adjustment – R10S types only
2 pole
J5001) 6.3 500 20
J1.0K 4.5 1000 20
J2.5K2) 2.9 2500 25
J5.0K 2 5000 20
J10.0K3) 1.4 10000 20
J16.0K 1.2 16000 25
J30.0K 0.8 30000 20
4 pole
J500 9 500 45
J1.0K 6.5 1000 45
J2.5K2) 4.1 2500 45
J5.0K3) 2.9 5000 45
J10.0K 2 10000 40
J16.0K 1.4 16000 35
J30.0K 1.2 30000 45
1) Suggested for 5VDC operation
2) Suggested for 12VDC operation
3) Suggested for 24VDC operation
JJ - ultrasensitive DC current adjustment
1 pole
JJ1.0K 45 4.5 1000 20
JJ2.5K 28 2.9 2500 25
JJ5.0K 20 2.1 5000 25
JJ10.0K 14 1.5 10000 25
JJ15.0K 11.5 1.2 15000 25
JJ30.0K 8.3 0.85 30000 25
2 pole
JJ1.0K 45 6.5 1000 45
JJ2.5K 28 4.1 2500 45
JJ5.0K 20 2.9 5000 45
JJ10.0K 14 2 10000 40
JJ15.0K 11.5 1.7 15000 45
JJ30.0K 8.3 1.2 30000 45
4 pole
JJ1.0K 45 9 1000 85
JJ2.5K 28 5.8 2500 85
JJ5.0K 20 4.1 5000 85
JJ10.0K 14 3 10000 90
JJ15.0K 11.5 2.4 15000 85
JJ30.0K 8.3 1.7 30000 90
All figures are given for coil without preenergization, at ambient temperature +23°C.
Coil versions, AC coil (dual coil diode rectified construction)
Coil Rated Operate Coil
code voltage voltage resistance
VAC VAC Ω±20%
Standard AC
2 and 4 pole
6V 6 5 25
12V 12 9 120
24V 24 18 500
48V 48 36 2000
115V 115 86 9000
6 and 8 pole
6V 6 5 15
12V 12 9 90
24V 24 18 350
48V 48 36 1400
115V 115 86 7500
All figures are given for coil without preenergization, at ambient temperature +23°C.
Operate Time
Multiple of Max. Pull-in Voltage or Current
Operate Time (Milliseconds)
Release Time (Milliseconds)
30
25
20
15
10
Release Time
(no suppression)
5
12
10
8
6
4
2
1.01.33 1.5 2.0 2.5 3.0
(Curves for reference only. If specific
values are required, testing is required.)
Typical Operate
and Release Time
(all contact configurations)
50
40
30
20
10
1.01.5 2.0 3.0 4.0
10
8
6
4
2
Operate Time
(Curves for reference only. If specific
values are required, testing is required.)
Release Time
(no suppression)
Typical Operate
and Release Time
(all contact configurations)
Multiple of Max. Pull-in Voltage or Current
Operate Time (Milliseconds)
Release Time (Milliseconds)
Coil Inductance (Henrys)
Coil Resistance (Ohms)
500
100
50
10
1.0
0.5
0.1
10 50 100500 1K 5K 10
K1
00K
Armature (open)
Armature (closed)
Signal
Signal Relays
- - TE RELAY - PRODUCTS mummy ‘ u: « wx mam Swing; ‘ v0 3'24 M 2‘ H 32‘ o co oo 00 “LE K ch ZUQE‘ n ‘9 g m o. '0 41‘: a 9:” "2 2 ‘ o o EU:
02-2017, Rev. 0217
www.te.com
© 2015 Tyco Electronics Corporation,
a TE Connectivity Ltd. company
Datasheets and product specification
according to IEC 61810-1 and to be used
only together with the ‘Definitions’ section.
Datasheets and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Datasheets, product data, ‘Definitions’ sec-
tion, application notes and all specifications
are subject to change.
4
Potter & Brumfield
R10 Series Relay (Continued)
Other Data (continued)
Terminal type Solder/plug-in terminals, PCB-THT,
8- or 11-PIN octal type plug
Weight 23 to 40g
Packaging/unit tray/50 pcs., box/350pcs.
Accessories
For details see datasheet Sockets and Accessories, R10 Relays
Product Code Description
Many versions of sockets and clips available.
NOTE: Relays with contact current <50mA are not recommended for use in sockets.
Insulation Data
Initial dielectric strength
between open contacts 500Vrms
between contact and coil 1000Vrms
between adjacent contacts 1000Vrms
Initial insulation resistance
between insulated elements 10GΩ, 500VDC
Other Data
Material compliance: EU RoHS/ELV, China RoHS, REACH, Halogen content
refer to the Product Compliance Support Center at
www.te.com/customersupport/rohssupportcenter
Ambient temperature -55ºC to 75ºC
Category of environmental protection
IEC 61810 RTI - dust protected and RTIII - wash tight
Terminal dimensions
Solder terminal dimensions Printed circuit terminal dimensions
Terminal assignment
R10 - AC Coil Diagram
Dimensions
.735 MAX.
(18.67)
1.187 MAX.
(30.15)
R10S: 1.50 MAX.
(38.1)
.406
(10.31)
.135
(3.43)
.210
(5.33)
3-48 THREAD
NIB .091 DIA.
x .020 HIGH
(2.31) (.51)
}TYPE E1 ONLY
.354
(8.99)
#6-32
THREAD
.375
(9.53)
.171
(4.43)
.156
(3.96)
CASE R ONLY
Recommend tape tab
be removed after
immersion cleaning
and before relay is pu
t
in service. Peel off to
permit proper relay
ventilation.
2 POLE .950 MAX.
(24.13, 2 POLE 1R10)
4 POLE 1.165 MAX.
(29.59, 4 POLE 1R10)
6 POLE 1. 375 MAX.
(34.93)
8 POLE 1. 580 MAX.
(40.13)
.437
(11.10)
.59 REF.
(15.0)
STUD ON NARR OW
SIDE ONLY
CASE E
ONLY
TYPE E6 ONLY
.085 MAX.
(2.16)
TYPE E6 ONLY
.012
(.30)
.040
(1.02)
.090
(2.29)
.080
(2.03)
D
(TO TOP OF CASE)
B
A
C
A B C D Arrang.
Type 2 .131 .050 .064 1.251 Inline
Type 7 .131 .040 .013 1.20 Inline
Type 9 .170 .040 .000 1.187 Staggered
Thickness .012 .012 .012 .013 –––
26 27
14
1 POLE
8 9
5
10
6 7
4 3 2 1
2 POLE
8 9 5
10 6 7
4 3 2 1
3 POLE
4 3 2 1
4 POLE
4 3 2 1
14 15 8
16 9 10
11 12 5
13 6 7
14 15 8
16 9 10
11 12 5
13 6 7
6 POLE
4 3 2 1
19 9 10
20 21 11
14 15 5
17 18 8
8 POLE
4 3 2
1
22 12 13
16 6 7
22 9 10
23 24 11
17 18 5
20 21 8
25 12 13
19 6 7
28 15 16
DUAL
COIL
Signal
Signal Relays
- - TE RELAY - PRODUCTS mummy 2 HULES Luu J‘L uh "N : uu; Um
02-2017, Rev. 0217
www.te.com
© 2015 Tyco Electronics Corporation,
a TE Connectivity Ltd. company
Datasheets and product specification
according to IEC 61810-1 and to be used
only together with the ‘Definitions’ section.
Datasheets and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Datasheets, product data, ‘Definitions’ sec-
tion, application notes and all specifications
are subject to change.
5
Potter & Brumfield
R10 Series Relay (Continued)
Product code structure Typical product code R10 -E 1 Y 4 -V700
Type
R10 Cradle-style relay with form C contacts
R10S Super sensitive cradle-style relay with form C contacts
Case style
E Non-sealed polycarbonate dust cover (RTI)
R Wash-tight (RTIII), tape sealed plastic case 1)
T Octal style base on non-sealed polycarbonate dust cover (terminal types 1 & 2 only; 1, 2 & 3 poles only)
1) R10 type only, terminal code 2 or 9 only, no ground or stud
Terminal and mounting
1 Solder/Plug-in terminals with #3-48 mounting stud on R10-E; 8-pin octal type on R10-T
2 PCB terminals (std.) 1.62mm (.064in) clearance, 31.75mm (1.25in) seated ht.; 11-pin octal type on R10-T
6 Side mounting plate with #6-32 stud, solder/plug-in terminals (#3-48 stud not included)
7 Narrow 1.02mm (.04in) PCB terminals, .33mm (.013in) clearance, 30.48mm (1.2in) seated ht.
9 Non-shouldered, narrow 1.02mm (.04in) PCB terminals in staggered arrangement 2)
2) Available only on 1 through 6 pole models
Contact style and rating 3)
W Single contact rated 7.5A max, 300mA min. 4) 5)
X Single contact rated 5A max, 300mA min. 5) 6)
M Bifurcated contact rated 5A max, 300 mA min. 5) 6)
Y Single contact rated 2A typ, 3A max, 100mA min.
Z Bifurcated low level contacts rated 100mA typ, 2A max, 1mA min.
P Bifurcated crossbar dry circuit contacts rated 1mA typ, 3A max, dry circuit min.
L Bifurcated crossbar dry circuit contacts rated 500 microA typ, 250 mA max, dry circuit min.
3) Ratings are at 28VDCV or 115VAC. Total load must not exceed 30A per relay.
4) Use ungrounded frame for AC load of ≥5A. Max ratings are 7.5A at 115VAC and 4A at 28VDC for coil codes S & J
5) Only available on R10 type, only available with coil adjustment code V, Q, S and J.
6) Use ungrounded frame for AC load of ≥5A. Max ratings are 5A at 115VAC and 3A at 28VDC for coil codes S & J
Number of poles
1 1 pole 4 4 pole (not available on R10-T)
2 2 pole 6 6 pole (not available on R10-T) 7)
3 3 pole 8 8 pole (not available on R10-T) 8)
7) Not available with contact code W
8) Only available with case style E, not available with contact code W
Coil voltage
Coil code: please refer to coil versions table
AC voltage Specify coil code consisting of nominal coil voltage followed by W (example: 24V)
DC voltage Specify coil code consisting of coil adjustment code letter followed by coil resistance (example: V700)
PCB layout Suggested panel cutout for relay Mounting hole layout for
Bottom view on solder pins terminal & mounting style 6
Terminal Types E2 & R2 Terminal Types E9 & R9
(Omit unnecessary holes) (Omit unnecessary holes)
.210
(5.33)
.320
.13)
.110
(2.79)
.450
(11.43)
.550
(13.97)
.420
(10.67)
.530
(13.46)
.400
(10.16).630
(16.00)
.740
HOLES
+ .004
- .000
+ .10
DIA.
.056
1.42
.500
(12.70)
.100
(2.54)
GRID
.500
(12.70)
.450
(11.43)
6
POLE
2
POLE
4
POLE
.150
(3.81) .100
(2.54)
+ .004
- .000
+ .10
- .00
( )
.056
1.42
HOLES
DIA.
.281 ± .01
5
(7.14 ±
.38)
.140
(3.56)
X
.354
(8.99)
.281
(7.14)
+ .005
– .000
+ .13
– .00
.109
2.77
2 HOLES
DIA.
( )
.656 ± .015
(1
6.66 ± .38)
2 POLE – .343 ± .020
(8.71 ± .51)
4 POLE – .562 ± .020
(14.27 ± .51)
6 POLE – .781 ± .020
(19.84 ± .51)
8 POLE – 1.000 ± .020
(25.40 ± .51)
X =
TOLERANCE: ± .010
.25)
.437
(11.10)
.187 ± .0 02 DIA.
(4.75 ± .05)
.147 ± .0 02 DI
A.
(3.73 ± .05)
Signal
Signal Relays
- - TE RELAY - PRODUCTS mam/wry Product Code RwurEw P24 mv
02-2017, Rev. 0217
www.te.com
© 2015 Tyco Electronics Corporation,
a TE Connectivity Ltd. company
Datasheets and product specification
according to IEC 61810-1 and to be used
only together with the ‘Definitions’ section.
Datasheets and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Datasheets, product data, ‘Definitions’ sec-
tion, application notes and all specifications
are subject to change.
6
Potter & Brumfield
R10 Series Relay (Continued)
Product Code Arrangement Material Contact Style/Rating Nom. Coil V Terminals & Mounting Part Number
R10-E1P2-115V 2 form C, 2 CO Au overlay Ag Bif crossbar / dry circuit 115 VAC Solder/plug-in w/ #3-48 mounting stud 7-1393765-0
R10-E1P2-V700 24 VDC 6-1393765-9
R10-E1P4-115V 4 form C, 4 CO 115 VAC 7-1393765-6
R10-E1P4-V700 24 VDC 7-1393765-5
R10-E1W2-V185 2 form C, 2 CO AgCdO Single contact / 7.5A 12 VDC 8-1393765-9
R10-E1W2-V700 24 VDC 9-1393765-1
R10-E1W4-V185 4 form C, 4 CO 12 VDC 9-1393765-3
R10-E1W4-V700 24 VDC 9-1393765-5
R10-E1X2-24V 2 form C, 2 CO Single contact / 5A 24 VAC 1-1393766-1
R10-E1X2-115V 115 VAC 1-1393766-0
R10-E1X2-S800 12 VDC 1393766-3
R10-E1X2-V185 1393766-5
R10-E1X2-V700 24 VDC 1393766-9
R10-E1X4-115V 4 form C, 4 CO 115 VAC 1-1393766-8
R10-E1X4-V185 12 VDC 1-1393766-4
R10-E1X4-V700 24 VDC 1-1393766-7
R10-E1X4-V2.5K 48 VDC 1-1393766-5
R10-E1X6-115V 6 form C, 6 CO 115 VAC 2-1393766-5
R10-E1X6-V90 12 VDC 2-1393766-4
R10-E1X6-V430 24 VDC 2-1393766-2
R10-E1Y2-J1.0K 2 form C, 2 CO Ag Single contact / 2A typical Not applicable 3-1393766-3
R10-E1Y2-J2.5K 3-1393766-4
R10-E1Y2-V185 12 VDC 4-1393766-0
R10-E1Y2-V700 24 VDC 4-1393766-4
R10-E1Y2-V2.5K 48 VDC 4-1393766-1
R10-E1Y2-V15.0K 115 VDC 3-1393766-9
R10-E1Y4-J10.0K 4 form C, 4 CO Not applicable 4-1393766-9
R10-E1Y4-V52 6 VDC 5-1393766-6
R10-E1Y4-V2.5K 48 VDC 5-1393766-5
R10-E1Y4-V700 24 VDC 5-1393766-7
R10-E1Y6-V430 6 form C, 6 CO 6-1393766-1
R10-E1Y6-V1.5K 48 VDC 6-1393766-0
R10-E1Z2-V185 2 form C, 2 CO Bifurcated / 100mA typical 12 VDC 7-1393766-2
R10-E1Z2-V700 24 VDC 7-1393766-4
R10-E1Z4-V185 4 form C, 4 CO 12 VDC 7-1393766-9
R10-E1Z4-V700 24 VDC 8-1393766-1
R10-E1Z4-V2.5K 48 VDC 8-1393766-0
R10-E1Z6-V430 6 form C, 6 CO 24 VDC 8-1393766-6
R10-E1Z6-V1.5K 48 VDC 8-1393766-5
R10-T1P2-115V 2 form C, 2 CO Au overlay Ag Bif crossbar / dry circuit 115 VAC 2-1393769-8
R10S-E1Y1-J1.0K 1 form C, 1 CO Ag Single contact / 2A typical Not applicable 7-1393769-0
R10S-E1Y2-J5.0K 2 form C, 2 CO 7-1393769-5
R10-E2P4-V185 4 form C, 4 CO Au overlay Ag Bif crossbar / dry circuit 12 VDC PCB, .064" clearance, 1.25" seated ht. 1393767-3
R10-E2P4-V700 24 VDC 1393767-4
R10-E2W2-V185 2 form C, 2 CO AgCdO Single contact / 5A 12 VDC 1393767-7
R10-E2X2-V185 1-1393767-1
R10-E2X2-V700 24 VDC 1-1393767-5
R10-E2X4-V185 4 form C, 4 CO 12 VDC 1-1393767-7
R10-E2X4-V700 24 VDC 1-1393767-8
R10-E2Y2-V185 2 form C, 2 CO Ag Single contact / 2A typical 12 VDC 2-1393767-6
R10-E2Y2-V700 24 VDC 2-1393767-9
R10-E2Y4-V185 4 form C, 4 CO 12 VDC 3-1393767-5
R10-E2Y4-V700 24 VDC 3-1393767-6
R10S-E2Y1-J1.0K 1 form C, 1 CO Not applicable 8-1393769-1
Signal
Signal Relays