282104 Drawing Datasheet by TE Connectivity AMP Connectors

TE {ff/\IE‘LTMWV T ALTENLT‘ ,E ilTE , E lv‘T‘CIiL \ /\ pLD .VV‘V GR ”E‘lyooElechuici” LL78} 4, {JED 3E3 EN"? 3 M «12 {JED 3E3 EC3"C*JL43\C :3 WT i;EL;T\ON *} * *} m F \ \ MH COLOP THIS 3 L‘H‘h‘ 1:“, L (”AAT'WLLEU m: J‘JEVT ’EPTH‘ WWW“! HF H,‘ SEE ThLE SEE TLVLE w m: WM “‘33 \
A3
DIMENSIONS:
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
D D
C
B
A
C
B
A
432 1
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
REVISIONS
P LTR DATE APVD
DWN
DESCRIPTION
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
1470-19 (3/13)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
HSG:WHITE
SEC.LOCK: WHITE
PA66-GF UL94-V2
ACC.TO IEC 60335-1 1745099-1
Customer Drawing
282104
C. BERTINI 02-1990
A.BRUNI 02-1990
--
3:1 1 1 B2
108-20090
412-20000
3.72g
- -
mm
-
0.3
-
-
-
AMP SUPERSEAL 1.5 SRS.
2 POSITIONS TAB ASS'Y
-
-
2007
2007
00779
BY -
SEE TABLE SEE TABLE
B1 REVISED PER ECO-17-009774
06SEP2017
M.G. M.G.
B2 REVISED PER ECO-19-004916
29MAR2019
AP VN
19.8
6.0 0.2
3.0 0.2
13.4 0.2
15.3 0.2
15.6
+0.3
-0.1
10.6 0.2
30.0
9.5
42.0
3.0 0.2
5.5 0.2
7.4 0.2
9.3 0.2
10.7#0.3
13.8
+0.3
-0.4
5.6
+0.3
-0.2
8.10 0.15
0.80
+0.15
-0.05
A
HSG:GREEN
SEC.LOCK: RED PA66-GF B 282104-3
HSG:GRAY
SEC.LOCK: RED PA66-GF B 282104-2
HSG:BLACK
SEC.LOCK: RED PA66-GF B 282104-1
FINISH/COLOR MATERIAL REV P/N
TE CONNECTIVITY TRADE MARK,
(IN ALTERNATIVE: " " LOGO, OR " " LOGO)
DATE CODE (OPTIONAL IN OLD MOULDS)
1
SECTION C-C
PRE-ASSEMBLED SECONDARY LOCK
PART.SECTION B-B
1
2
2