WAU160-750 Datasheet by Triad Magnetics

TRIAD 115“ 120V WSVAC BUHZ 750mA D NE C3E +\‘_ ('3‘— ('3 V 083: UB4 2171.004 5 5mm 21mm :m: TR][AD CLASS 2 POWER SUPPLY MODEL: WAU160-750 INPUT: 120VAC 60Hz. 16W OUTPUT: 16VAC @ 750mA LISTED ® EPBU RoHs c US E341931 mm MADE IN CHINA /
Wall Plug - Ins
Web: www.TriadMagnetics.com
Phone 951-277-0757
Fax 951-277-2757
460 Harley Knox Blvd.
Perris, California 92571
Publish Date: June 4, 2019
WAU160-750
Electrical Specifications (@25C)
1. Primary Rating: 120V 60Hz
2. Primary Excitation Current: <4mA
3. Secondary Rating: 16VAC ± 5%, 750mA AC
4. Secondary No-Load Rating: <20.0VAC Ref.
5. No Load Power (stand by): <0.21W
6. Average Efficiency: 82.96%. Meets minimum level VI efficiency*
7. Operating Temperature Range: -10 Deg C to +50 Deg C
8. Temperature Rise: 30 Deg C Max at rated load
Mechanical Parameters:
Case Type: Thermoplastic molded enclosure.
Output Cord: 22 AWG, 6 Ft. Long Min.
Warranty: 10 Years
Agency File:
UL/CUL: File E341931, UL 1310
A. Dimensions:
B. Schematic:
DOE/CEC Compliance: This power supply meets the minimum efficiency
levels for direct operation as defined by DOE Docket Number
EERE-2008-BT-STD-0005-0219.
RoHS Compliance: As of manufacturing date February 2016, all standard products meet
the requirements of 2015/863/EU, known as the RoHS 3 initiative.
* Upon printing, this document is considered “uncontrolled”. Please contact
Triad Magnetics website for the most current version.
H
W
79.6
59.7
*Units: In Millimeter