DSC6xzx Sell Sheet Datasheet by Microchip Technology

View All Related Products | Download PDF Datasheet
MICRDCHIP
DSC6XXX
Family of Ultra-Small Package, Ultra-Low Power MEMS Oscillators
Summary
The DSC6XXX family of MEMS oscillators combines the
industry leading low power consumption and ultra-small
packages with exceptional frequency stability and jitter
performance over temperature. The single-output DSC6XXX
MEMS oscillators are excellent choices for use as clock
references in small, battery-powered devices such as
wearable and Internet of Things (IoT) devices in which
small size, low power consumption and long-term reliability
are paramount. They also meet the stringent mechanical
durability and reliability requirements within Automotive
Electronics Council standard Q100 (AEC-Q100), so they
are well suited for under-hood applications as well.
Key Features
Ultra-small footprint
1.6 mm × 1.2 mm,75% of the footprint of
quartz oscillators
Ultra-low power consumption
1.3 mA, 50% less than traditional low-power
quartz oscillators
High stability over wide temperature range
±25 ppm over −40° to 85°C
High Reliability
5× better vibration tolerance, 500× better
mechanical shock tolerance
AEC-Q100 capable
Highly flexible
Multi-rate output
Online and field tools allow fast sampling and
rapid prototyping
Wide frequency range: 2 kHz to 100 MHz
Wide supply range: 1.71 to 3.63V
Target Applications
Low power/portable applications:
IoT, embedded/smart devices
Consumer: home healthcare, fitness devices,
home automation
Automotive: back view/surround view cameras,
infotainment systems
Industrial: building/factory automation,
surveillance cameras
VDD
(Pin 4)
OE/STDBY/FS
(Pin 1)
GND
(Pin 2)
Output
(Pin 3)
Driver
Digital
Control
MEMS
Resonator
Temp. Sensor Control
and Compensation
Supply
Regulation
PLL VCO Output
Divider
DSC6101/02/11/12/21/22/41/42/51/52/61/62
6‘ MICROCHIP Microcontrollers - Digital Signal Controllers - Analog - Memory 0 Wireless
The Microchip name and logo, the Microchip logo and ClockWorks are registered trademarks of Microchip Technology Incorporated in the U.S.A. and other countries. All other trademarks mentioned herein are
property of their respective companies. © 2016, Microchip Technology Incorporated. All Rights Reserved. Printed in the U.S.A. 9/16
DS00002280A
Visit our web site for additional product information and to locate your local sales office.
Microchip Technology Inc. • 2355 W. Chandler Blvd. • Chandler, AZ 85224-6199
www.microchip.com/DSC6000
Development Tools
With these field- and web-based configuration tools, you can expect application-specific timing solutions with very short
lead times regardless of the size of your project.
Product Family
Part
Number Description Frequency
Range
Power
Consumption
(typ.)
Period
Jitter
(RMS)
Package Size
(mm)
Temperature
Range
Stability
(ppm)
DSC6101 Ultra-low power MEMS oscillator, lower jitter,
Pin1 = OE, standard drive 1–100 MHz 3 mA 7.5 ps
H = 1.6 x 1.2
M = 2.0 x 1.6
J = 2.5 x 2.0
C = 3.2 x 2.5
E = −20 to 70°C
I = −40 to 85°C
2 = ±25
1 = ±50
DSC6102
Ultra-low power MEMS oscillator, lower jitter, Pin1 = OE, high drive
1–100 MHz 3 mA 7.5 ps
DSC6111 Ultra-low power MEMS oscillator, lower jitter,
Pin1 = standby, standard drive 1–100 MHz 3 mA 7.5 ps
DSC6112 Ultra-low power MEMS oscillator,
lower jitter, Pin1 = standby, high drive 1–100 MHz 3 mA 7.5 ps
DSC6121 Ultra-low power MEMS oscillator, lower jitter,
Pin1 = frequency select, standard drive 1–100 MHz 3 mA 7.5 ps
DSC6122 Ultra-low power MEMS oscillator, lower jitter,
Pin1 = frequency select, high drive 1–100 MHz 3 mA 7.5 ps
DSC6001 Ultra-low power MEMS oscillator, Pin1 = OE, standard drive 1–80 MHz 1.3 mA 20 ps
DSC6003 Ultra-low power MEMS oscillator, Pin1 = OE, low drive 1–80 MHz 1.3 mA 25 ps
DSC6011
Ultra-low power MEMS oscillator, Pin1 = standby, standard drive
1–80 MHz 1.3 mA 20 ps
DSC6013 Ultra-low power MEMS oscillator, Pin1 = standby, low drive 1–80 MHz 1.3 mA 25 ps
DSC6021 Ultra-low power MEMS oscillator,
Pin1 = frequency select, standard drive 1–80 MHz 1.3 mA 20 ps
DSC6023
Ultra-low power MEMS oscillator, Pin1 = frequency select, low drive
1–80 MHz 1.3 mA 25 ps
DSC6183 Ultra-low power MEMs oscillator, lower jitter, output on pin 1 2–999 kHz 1.2 mA 15 ps
DSC6083 Ultra-low power MEMs oscillator, output on pin 1 2–999 kHz 1.2 mA 25 ps
To order samples and create an orderable part number, go to http://clockworks.microchip.com/timing.
ClockWorks® Online Confi gurator
Configure DSC6XXX oscillators with this easy-to-
use online tool to create full orderable part numbers
and get fast samples. Watch the tutorial video
at www.microchip.com/ClockWorksConfiguratorVideo.
For more information, please visit
http://clockworks.microchip.com/timing.
TimeFlash Field Programming Kit
Instantly program the DSC6XXX oscillators
to your frequency specifications using this
field programming kit. Watch the video at
www.microchip.com/TimeFlashFieldProgrammingKitVideo.
For more information, please visit:
www.microchip.com/timeflash.

Products related to this Datasheet

MEMS OSC XO 1.71V-3.63V 4SMD
Available Quantity: 1.110
Unit Price: 79000
MEMS OSC PROG BLANK 1MHZ-100MHZ
Available Quantity: 940
Unit Price: 84000
MEMS OSC PROG BLANK 1MHZ-100MHZ
Available Quantity: 900
Unit Price: 92000
MEMS OSC XO 38.0000MHZ CMOS SMD
Available Quantity: 798
Unit Price: 104000
MEMS OSC XO 22.0000MHZ CMOS SMD
Available Quantity: 795
Unit Price: 92000
MEMS OSC PROG BLANK 1MHZ-100MHZ
Available Quantity: 784
Unit Price: 94000
MEMS OSC XO 22.0000MHZ CMOS SMD
Available Quantity: 775
Unit Price: 104000
MEMS OSC XO 30.0000MHZ CMOS SMD
Available Quantity: 768
Unit Price: 104000
MEMS OSC XO 20.0000MHZ CMOS SMD
Available Quantity: 750
Unit Price: 92000
MEMS OSC XO 4.0000MHZ CMOS SMD
Available Quantity: 730
Unit Price: 99000
MEMS OSC PROG BLANK 1MHZ-100MHZ
Available Quantity: 700
Unit Price: 84000
MEMS OSC XO 11.0590MHZ CMOS SMD
Available Quantity: 692
Unit Price: 96000
MEMS OSC XO 26.0000MHZ CMOS SMD
Available Quantity: 577
Unit Price: 92000
MEMS OSC XO 16.0000MHZ CMOS SMD
Available Quantity: 548
Unit Price: 96000
MEMS OSC XO 16.0000MHZ CMOS SMD
Available Quantity: 486
Unit Price: 104000
MEMS OSC PROG BLANK 1MHZ-100MHZ
Available Quantity: 415
Unit Price: 87000
MEMS OSC XO 27.0000MHZ CMOS SMD
Available Quantity: 276
Unit Price: 104000
MEMS OSC XO 20.0000MHZ CMOS SMD
Available Quantity: 45
Unit Price: 99000
MEMS OSC XO 12.0000MHZ CMOS SMD
Available Quantity: 38
Unit Price: 82000
MEMS OSC PROG BLANK 1MHZ-100MHZ
Available Quantity: 20
Unit Price: 98000
MEMS OSC XO 48.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
MEMS OSC PROG BLANK 1MHZ-80MHZ
Available Quantity: 0
Unit Price: 0
MEMS OSC PROG BLANK 1MHZ-80MHZ
Available Quantity: 0
Unit Price: 0
MEMS OSC PROG BLANK 1MHZ-80MHZ
Available Quantity: 0
Unit Price: 0
MEMS OSC PROG BLANK 1MHZ-80MHZ
Available Quantity: 0
Unit Price: 0
MEMS OSC PROG BLANK 1MHZ-100MHZ
Available Quantity: 0
Unit Price: 0
MEMS OSC PROG BLANK 1MHZ-100MHZ
Available Quantity: 1.000
Unit Price: 90000
MEMS OSC PROG BLANK 1MHZ-100MHZ
Available Quantity: 1.000
Unit Price: 78000
MEMS OSC PROG BLANK 1MHZ-100MHZ
Available Quantity: 1.000
Unit Price: 82000
MEMS OSC PROG BLANK 1MHZ-100MHZ
Available Quantity: 1.000
Unit Price: 79000
MEMS OSC PROG BLANK 1MHZ-100MHZ
Available Quantity: 1.000
Unit Price: 87000
MEMS OSC PROG BLANK 1MHZ-100MHZ
Available Quantity: 1.000
Unit Price: 92000
MEMS OSC PROG BLANK 1MHZ-100MHZ
Available Quantity: 1.000
Unit Price: 99000
MEMS OSC PROG BLANK 1MHZ-100MHZ
Available Quantity: 1.000
Unit Price: 78000
MEMS OSC PROG BLANK 1MHZ-100MHZ
Available Quantity: 1.000
Unit Price: 82000
MEMS OSC PROG BLANK 1MHZ-100MHZ
Available Quantity: 1.000
Unit Price: 79000
MEMS OSC PROG BLANK 1MHZ-100MHZ
Available Quantity: 1.000
Unit Price: 84000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 648000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 661000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 652000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 665000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 673000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 686000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 681000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 690000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 648000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 661000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 652000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 665000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 673000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 686000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 707000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 690000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 648000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 661000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 652000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 665000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 640000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 669000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 665000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 673000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 635000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 644000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 661000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 0
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 640000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 648000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 665000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 673000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 635000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 644000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 640000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 669000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 757000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 740000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 731000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 748000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 731000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 748000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 740000
MEMS OSC PROG XO CMOS 1.71V
Available Quantity: 0
Unit Price: 753000
MEMS OSC XO 25.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
MEMS OSC XO 12.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
MEMS OSC XO 24.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
MEMS OSC XO 27.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 69622
MEMS OSC XO 24.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
MEMS OSC XO 25.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
MEMS OSC XO 48.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
MEMS OSC XO 16.7722MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
MEMS OSC XO 16.7772MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
MEMS OSC XO 19.2000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
MEMS OSC XO 30.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
MEMS OSC XO 37.5000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
MEMS OSC XO 96.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
MEMS OSC XO 100.0000MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
MEMS OSC XO 33.3300MHZ CMOS SMD
Available Quantity: 0
Unit Price: 0
MEMS OSCILLATOR (FS) ULTRA LOW P
Available Quantity: 0
Unit Price: 0
MEMS OSCILLATOR (FS) ULTRA LOW P
Available Quantity: 0
Unit Price: 0
MEMS OSCILLATOR ULTRA LOW POWER
Available Quantity: 0
Unit Price: 0
MEMS OSCILLATOR ULTRA LOW POWER
Available Quantity: 0
Unit Price: 0