MINT1175 Series Datasheet by SL Power Electronics Manufacture of Condor/Ault Brands

View All Related Products | Download PDF Datasheet
175W Single Output
Medical Grade
MINT1175 Family
Page 1
MINT1175 Datasheet v0919 Copyright © 2019 SL Power Electronics Corp. All rights reserved.
Model Number Volts Output Current Fan
Output
Ripple &
Noise¹
Total
Regulation
OVP
Threshold
w/200LFM air Convection
MINT1175A1206K01 12V 14.6A 10.0A 12Vdc/0.4A 0.5%RMS,
1.2% pk-pk ±3% 14.0 ± 1.1V
MINT1175A1506K01 15V 11.7A 8.0A 12Vdc/0.4A 0.5%RMS,
1.0% pk-pk ±3% 19.5 ± 1.5V
MINT1175A2406K01 24V 7.3A 5.0A 12Vdc/0.4A 0.5%RMS,
1.2% pk-pk ±3% 28.0 ± 2.5V
MINT1175A4806K01 48V 3.6A 2.5 A 12Vdc/0.4A 0.5%RMS,
1.0% pk-pk ±3% 55.0 ± 4.0V
MINT1175A5606K01 56V 3.1A 2.1A 12Vdc/0.4A 0.5%RMS,
1.0% pk-pk ±3% 59.0 ± 1.0V
2” x 4” x 1.3” Package
For 1U Applications
Class I and Class II Versions
175W w/air, 120W Convection Cooled
Universal Input 90VAC–264VAC
Average Efficiency meets Level V Requirements
Approved to CSA/EN/IEC/UL60601-1, 3
rd
Edition
2 x MOPP Isolation
12V Fan Output
Efficiency 90% Typical at Full Load
3 Year Warranty
RoHS Compliant
Notes:
1. * Total convection power is 120 Watts.
2. ** Measured with noise probe directly across output terminals, and load terminated with 0.1μF ceramic and 10μF low ESR capacitors.
3. *** Output adjustment on 56V model will not exceed 56.2 volts
FEATURES AND BENEFITS
MODEL SELECTION
Medical
175W Single Output
Medical Grade
MINT1175 Family
Page 2
MINT1175 Datasheet v0919 Copyright © 2019 SL Power Electronics Corp. All rights reserved.
AC Input 100VAC–240VAC, ±10%, 47Hz–63Hz, 1ø,
120Vdc–370Vdc
Input Current 115VAC: 2A, 230VAC: 1A
Inrush Current 264VAC, cold start: will not exceed 50A
Input Fuses F1, F2: 4A, 250VAC fuses provided on all models
Earth Leakage Current <200μA@264VAC, 60Hz, NC; <400μA SFC
Efficiency 90% typical at 115VAC
INPUT OUTPUT
Output Voltage See chart
Output Power
175W continuous, with 200 lfm airflow, 120W
convection cooled – See chart for specific
voltage model ratings.
Turn On Time Less than 2sec. @115VAC (inversely proportional to
input voltage and thermistor temperature)
Hold-up Time 16mS, typical (120W output load)
Ripple and Noise See chart
Total Regulation ± 3%. See chart
Switching Frequency
PFC: Fixed, 65kHz.
Main Converter: Variable 35kHz–200kHz,
65Hz–70kHz at full load.
Minimum Load Not required
Transient Response 50% load step. ∆i/∆t: <0.2A/μS
Max Volt Deviation = 3%
Voltage Adjustability ±5% from nominal
Overvoltage Protection OVP firing reduces output voltage to <50% of
nominal in <50mS. See chart for trip range.
Short Circuit Protection Provided - no damage will occur if the output
is shorted.
Overload Protection Hiccup Mode
PROTECTION
Isolation
Input-Output: 4000VAC, 2 x MOPP
Input-Ground: 1800VAC, 1 x MOPP
Output-Ground: 1500VAC
ISOLATION
DC OK
Open collector logic signal goes and stays
HIGH 100mS to 500mS after main output
reaches regulation
AC Power Fail
During normal operation, stays HIGH. Signal
goes LOW with 5mS warning before loss of
DC output from AC failure
Inhibit Connect to inhibit pin to output common to
inhibit the DC output
AUXILIARY SIGNALS
MTBF 331,000 hours, 25°C Ambient, 110VAC input
Safety Standards EN/CSA/UL/IEC 60601-1, 3rd Edition
RELIABILITY
SAFETY
\ OUTPUT VOLTAGE ADJUSI Por\ [4.000 10.024 [L3MAX] 10' ‘5 :0 5 i 33 mMAx L' JSOO , _( [3752 10.005} /Jél)0 \ 3 95 30 :0 15 Jlol ‘ 4 GROUND PIN , ‘1 F\\ 50.8 1:047 o [1.748 mood 44.40 :OJS [2.000 20.014] [ovovesMAX] 2.5MAX I AIR FLOW DIRECT‘ON
175W Single Output
Medical Grade
MINT1175 Family
Page 3
MINT1175 Datasheet v0919 Copyright © 2019 SL Power Electronics Corp. All rights reserved.
Conducted Emissions EN55011/22 Class B, FCC Part 15, Subpart B,
Class B
Radiated Emissions EN55011/22 Class A; FCC Part 15, Subpart A,
Class A w/6db margin
Static Discharge Immunity EN61000-4-2, Criteria A, 6kV Contact
Discharge, 8kV air discharge
Radiated RF Immunity EN61000-4-3, 3V/m, Criteria A
EFT/Burst Immunity EN61000-4-4, 2kV/5kHz, Criteria A
Line Surge Immunity EN61000-4-5, 1kV differential,
2kV common-mode, Criteria A
Conducted RF Immunity EN61000-4-6, 3Vrms, Criteria A
Power Frequency Magnetic
Field Immunity EN61000-4-8, 3A/m, Criteria A
Voltage Dip Immunity EN61000-4-11, 0% Vin, 0.5cycle; 40% Vin, 5
cycles; 70% Vin, 25 cycles, Criteria A
Line Harmonic Emissions EN61000-3-2, Class A, B, C, & D
Flicker Test EN61000-3-3, Complies (dmax<6%)
EMI/EMC COMPLIANCE
Operating Temperature -10°C to +70°C, Start Up at -40°C, full load
Relative Humidity 5% to 95%, non-condensing
Weight 210 grams
Dimensions W: 2.0” x L: 4.0” x H: 1.3”
Altitude Operating: -500 ft to 10,000 ft.
Non-operating: -500 ft to 40,000 ft.
Storage Temperature -40°C to +85°C
Vibration
Operating: 0.003g²/Hz, 1.5grms overall, 3 axes,
10 min/axis
Non-Operating: 0.026g²/Hz, 5.0grms overall, 3 axes,
1 hr/axis
Shock
Operating: Half-sine, 20gpk, 10mS, 3 axes,
6 shocks total
Non-Operating: Half-sine, 40gpk, 10mS,
3 axes, 6 shocks total
Temperature Derating Derate output power linearly above 50°C to 50% at
70°C
ENVIRONMENT
MECHANICAL DRAWINGS
When installing the power supply into the end-product, a non-conductive Insulator should be placed between the unit and any conductive metal chassis or
mounting platform.
175W Single Output
Medical Grade
MINT1175 Family
Page 4
MINT1175 Datasheet v0919 Copyright © 2019 SL Power Electronics Corp. All rights reserved.
Input Connector
J100
Ground
J101
DC Output Connector
J300
Fan Output Connector
J500
Signal Connector
J600
PIN 1) AC LINE
PIN 2) EMPTY
PIN 3) AC NEUTRAL
0.187 x 0.032
FASTON TAB
PIN 1) +Vout
PIN 2) +Vout
PIN 3) +Vout
PIN 4) -Vout
PIN 5) -Vout
PIN 6) -Vout
PIN 1) +12Vfan
PIN 2) RTN
PIN 1) Inhibit
PIN 2) PF/DC OK
PIN 3, 4) Common
Mating Connector:
Molex 09-50-3031
Pins= 08-52-0072
Mating Connector:
Molex 01-90020009
Mating Connector:
AMP 640250-6
Pins = 640252-1
Mating Connector:
Molex 1375820-2
Pins = 1375819
Mating Connector:
Molex 1375820-4
Pins = 1375819
CONNECTOR INFORMATION
FAN OUTPUT - J500
AC POWER FAILURE/DC OK AND INHIBIT SIGNALS - J600
J500 provides a 12V@0.4mA output to support a system cooling fan. The fan output is always available when AC input is present, so it also can be used for a
12V standby output is so desired.
25V
12V
10.0K
3
1
Power supply
J600-Pin3/4
PF/DC OK: During normal operation stays HIGH
-goes HIGH 100mS-500mS after main output
-goes LOW with 5mS warning before loss of output from AC failure
AC Power failure and DC OK signals use the same pin, so the signals can be as follows:
DC OK: Pin2 = HIGH & Pin1 = HIGH
AC Power Failure: Pin2= LOW & Pin1 = LOW
HIGH: 4V - 5.2V
LOW: 0V - 0.8V
VA r Fmfl nmload Fan@400ml\ ’0-
175W Single Output
Medical Grade
MINT1175 Family
Page 5
MINT1175 Datasheet v0919 Copyright © 2019 SL Power Electronics Corp. All rights reserved.
AC POWER FAILURE/DC OK AND INHIBIT SIGNALS - J600
TIMING SEQUENCE
3
12V
1.00K
10.0K
3
2
2
1
1
4
Inhibit
Power supply J600-Pin3/4
J600-Pin1
(Inhibit)
Disable: Connect to output Commom or pull down this pin below 10V
Enable: Floating or HIGH
HIGH: 10.5V - 12.6V
175W Single Output
Medical Grade
MINT1175 Family
Page 6
MINT1175 Datasheet v0919 Copyright © 2019 SL Power Electronics Corp. All rights reserved.
Parameter Conditions/Description Min Nom Max Units
Insulation Safety Rating
Input/Ground
Input/Output
Output/Ground
B1 MOPP
2 MOPP
Operational
Electric Strength Test Voltage
Input/Ground
Input/Output
Output/Ground
1800
4000
1500
- -
VAC
VAC
VAC
ISOLATION SPECIFICATIONS
Parameter Conditions/Description Min Nom Max Units
Input Voltage 90 115/230 264 VAC
Turn-On Input Voltage Ramping up 82.7 VAC
Turn-Off Input Voltage Ramping down 67.0 VAC
Input Frequency 47 50/60 63 Hz
Inrush Current Limitation 264VAC, cold start - - 50 A
Power Factor Vi nom, Io nom 0.9 - -
Efficiency
Vi nom, Io nom
MINT1175A1206K01
MINT1175A1506K01
MINT1175A2406K01
MINT1175A4806K01
MINT1175A5606K01
- 90% - %
INPUT SPECIFICATIONS
All specifications apply over specified input voltage, output load, and temperature range, unless otherwise noted.
175W Single Output
Medical Grade
MINT1175 Family
Page 7
MINT1175 Datasheet v0919 Copyright © 2019 SL Power Electronics Corp. All rights reserved.
Parameter Conditions/Description Min Nom Max Units
Output Voltage Setpoint Accuracy
MINT1175A1206K01 Vi nom,, Io1 @ ADC, TC = 25 °C -3 - 3% Vo nom
Output Voltage Setpoint Accuracy
MINT1175A1506K01 Vi nom,, Io1 @ ADC, TC = 25 °C -3 - 3% Vo nom
Output Voltage Setpoint Accuracy
MINT1175A2406K01 Vi nom,, Io1 @ ADC, TC = 25 °C -3 - 3% Vo nom
Output Voltage Setpoint Accuracy
MINT1175A4806K01 Vi nom,, Io1 @ ADC, TC = 25 °C -3 - 3% Vo nom
Output Voltage Setpoint Accuracy
MINT1175A5606K01 Vi nom,, Io1 @ ADC, TC = 25 °C -3 - 3% Vo nom
Output Current V1
Output Current V2 MINT1175A1206K01 0
0
10.0
-
14.6
0.4
ADC
ADC
Output Current V1
Output Current V2 MINT1175A1506K01 0
0
8.0
-
11.7
0.4
ADC
ADC
Output Current V1
Output Current V2 MINT1175A2406K01 0
0
5.0
-
7.3
0.4
ADC
ADC
Output Current V1
Output Current V2 MINT1175A4806K01 0
0
2.5
-
3.6
0.4
ADC
ADC
Output Current V1
Output Current V2 MINT1175A5606K01 0
0
2.1
-
3.1
0.4
ADC
ADC
Static Line Regulation V1 Vi min-Vi max, Vi nom, 0%–100% Io nom -1 - 1% Vo nom
Static Load Regulation V1
(Droop Characteristic) Vi min-Vi max, Vi nom, 0%–100% Io nom -3 - 3% Vo nom
Hold-Up Time Starting at Vi = 230VAC, Po nom - 16 - mS
Dynamic Load Regulation Load change =50%, di/dt =0.2A/μS
voltage deviation 3% 0 3 % Vo nom
Start-Up Time Vi nom, Io nom 0-2 s
OUTPUT SPECIFICATIONS
Parameter Conditions/Description Min Nom Max Units
Input Fuse Not user accessible
Input Transient Protection 2KV(CM) and 1KV(DM) surge 2KV(CM)
Output
No-load and short circuit proof Hiccup or Latch
Short circuit proof Hiccup or Latch
Overload (latch style) Hiccup
Overvoltage Protection Latch style Latch
Over temperature Protection Automatic power shutdown at TC =155°C
PROTECTION SPECIFICATIONS
All specifications apply over specified input voltage, output load, and temperature range, unless otherwise noted.
Output Power vs. Temperature 190 14:14:11... _ _ _ _ _ wag: 52,8 598 Ambient Operating Temperature (”C) -u- -n— Efficiency vs, Output g 355$ 70% 60% Output Power (W) —“—115\/AC .5 ,— zaowc
175W Single Output
Medical Grade
MINT1175 Family
Page 8
MINT1175 Datasheet v0919 Copyright © 2019 SL Power Electronics Corp. All rights reserved.
120W convection cooled and 175W continuous with 200 LFM airflow. Derate output power to 50% at 70°C.
The high efficiency is achieved by using LLC technology, PFC topology minimizing switching losses. Synchronous SCHOTTKY or ultra-fast diode is
used as rectifier in MINT1175 family because of high output voltage level.
50
70
90
110
130
150
170
190
Output Power (Watts)
Ambient Operating Temperature (°C)
Output Power vs. Temperature
010 20 30 40 50 60 70
200LFM Cooling Convection
60%
70%
80%
90%
100%
Efficiency (%)
Output Power (W)
Efficiency vs. Output
230VAC 115VAC
17517 44 88 132
OUTPUT VS. TEMPERATURE
EFFICIENCY VS. LOADING
CHARACTERISTIC CURVES
8!. cm PK7PK cm PkiPk mmv Usmv cm RMS Chl RM; 29.7mv 3]_2mv Mlfl-Ilm A Chi I 7-WmV 50‘.anqu > mum} fin } 7.nomv mm 2m 129952;.“ ”HS-WWW ‘51 5!” n~vl5.4nnnms 15:45:39 TekSlOIJ \ [—b—I TekSlOIJ \ [—b—I \ ‘ 3 L. W ‘ ' ‘ cm Max cm Max 24.5 v 24.5 v 1 cm Min 1 cm Min 23.5 v 23.5 v L... ..._._J L...“ WA I) I) cm Lonv y M2.onms A cm \ 24.1v cm Lonv y M2.onms A cm \ 24.1v 2!: Mar 2012 2!: Mar 2012 flw 732u.nnnus m 03:35 flw 732u.nnnus m 03:55
175W Single Output
Medical Grade
MINT1175 Family
Page 9
MINT1175 Datasheet v0919 Copyright © 2019 SL Power Electronics Corp. All rights reserved.
Ripple & Noise
To verify that the output ripple and noise does not exceed the level specified in the product specification. Measured using a scope probe socket with 0.1μF ceramic
and a 10μF electrolytic capacitor connected in parallel across it, BW limit with 20MHz.
Output Transient Response
50% load step within the regulation limits of minimum and maximum load, di/dt<0.2A/μSec. Recovery time not specified as there is no laps in regulation with a 50%
Load Step. Maximum voltage deviation is 3%, This test is performed on the MAIN OUTPUT ONLY.
(Sf. smp \ [—I Stop \ [—1 r cm Max cm Max _ 24.4w . 24.6V Ii , I . , 4—1 cm M." n. A. cm Min -anumv —fioomv 10.nv {4 M mos‘ A cm \ ILoA m “m A CM 1 "-“A m cm mom) ‘ ‘ up“ 291. 5'14 “WM? nae: zoll 15:5u:u ”=59?“ ekRun \ ' Trig? ekRun \ ' Trig? ‘2 Ch] Max ‘2 Ch] Max 24.3v 24.5v ”W m SJHJV fl M20.flm$ N Ch] I 18.2 m SJHJV fl M20.flm$ N Ch] I 18.2 20 Mar 2012 20 Mar 2012 flwqunuums mm 33 flwqunuums 16:02 23
175W Single Output
Medical Grade
MINT1175 Family
Page 10
MINT1175 Datasheet v0919 Copyright © 2019 SL Power Electronics Corp. All rights reserved.
Disclaimer: The information and specifications contained herein are believed to be correct at the time of publication. However, SL Power accepts no responsibility for consequences arising from reproduction
errors or inaccuracies. Specifications are subject to change without notice.
Output Overload Characteristic
Supply shall protect itself against Overload conditions. The Power Supply shall recover from Overload Conditions without operator intervention.
Output Overshoot
When supply is turned on, off or when the load is stepped 100%, the Power Supply Overshoot/Undershoot shall not exceed minimum or maximum of output voltage
regulation.

Products related to this Datasheet

AC/DC CONVERTER 48V 120W
Available Quantity: 6
Unit Price: 11180000
AC/DC CONVERTER 56V 120W
Available Quantity: 5
Unit Price: 11180000
AC/DC CONVERTER 12V 120W
Available Quantity: 0
Unit Price: 11180000
AC/DC CONVERTER 15V 120W
Available Quantity: 0
Unit Price: 9599733
AC/DC CONVERTER 24V 120W
Available Quantity: 0
Unit Price: 9599733
AC/DC CONVERTER 15V 120W
Available Quantity: 0
Unit Price: 0
AC/DC CONVERTER 24V 120W
Available Quantity: 0
Unit Price: 0