TL3305 Series Datasheet by E-Switch

6‘ BE USED D EEDD D D A 4? E°SW|TCH“—:D
www.e-switch.com 800.867.2717 2
RoHS
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
PUSHBUTTON
SWITCHES
Wearable Technology Computer Peripherals Consumer Electronics
Instrumentation Telecommunication
TACTILE
SWITCHES
SpecificationS
part number configurator
featureS & benefitS
applicationS / marketS
tl3305 SerieS tact Switch
Specifications subject to change without notice
Ultra-miniature 4.5 x 4.5mm
Multiple actuator options
Surface mount
Multiple operating force options
Electrical Rating: 50mA @ 12VDC
Electrical Life:
160 gf = 500,000 Cycles
260 gf = 200,000 Cycles
Contact Resistance: 100mΩ Max
Insulation Resistance: 100MΩ Min. at 100VDC
Dielectric Strength: 250VAC for 1 min.
Operating Temperature: -20°C to 70°C
Storage Temperature: -30°C to 80°C
Operating Force: 160 gf, 250 gf
Travel: 0.20mm
Contact Arrangement: SPST, normally open
TL 3305
F160 - 160 gf
F260 - 260 gf
Q - Silver G - Gullwing
Series Model Actuation
Force
Contact
Material
Termination
Medical Equipment
A - 3.8mm
B - 5.0mm
C - 7.0mm
Actuator
Option
7.50 ‘— [.295 .n] 450 177 l ”‘1 3.00 AUUAVOR (:71on 1- ummsxou [ 118 In] — A J 80 f l—O O—I —- 4-50 3 4 a 5 no — [J77 m] i 1 Z 1; 1:0 0: _f77 ‘ ’““ 70 — [.028 m] $2 50 [098 In] AD MAX. [ 016 m] & f _L t I '00 - 10 30 [000 moo-1m] [.012 m] *—n %; ELI—LEI. 8,80 [345 In] A <: eoswitch“—:d="" v="">
www.e-switch.com 800.867.2717 3
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
PUSHBUTTON
SWITCHES
TACTILE
SWITCHES
tl3305 SerieS tact Switch
Body dimensions
schematic
PcB Layout