9532440000 Datasheet by Weidmüller

General ordering dala Product notes Additional technical data Conduct connecllon) Conductors for clamping (raled connection) Weidmiifler SE
Product catalogue | Terminals | Screwing technology | SAK-series modular terminals | TS 35 | Polyamide PA 6.6 |
Modular fuse terminals | 4 mm²
- 1 -
General ordering data
Order No. 9532440000
Part designation KDKS 1/35 DB
Version Fuse terminal, 4 mm², Screw connection, Wemid,
dark beige, TS 35
EAN 4032248039203
Qty. 50 pc(s).
Product notes
Function 400V
Additional technical data
Colour of insulating material dark beige
Connection direction on side
End plate required Yes
Explosion-tested version "Ex e" No
Installation advice TS 35
Insulating material Wemid
Levels cross-connected internally No
No. of identical terminals 1
No. of levels 2
No. of terminal strips per level 2
Open sides right
Operating temperature range - 50 °C, + 120 °C
Product family SAK Series
Type of connection Screwed
Type of mounting Snap-on
UL 94 flammability rating of insulation material V-0
Version Fuse terminal
Conductors for clamping (additional
connection)
Flexible with ferrule, min. (DIN 46228 pt 1) 0.5 mm²
Flexible with ferrule, max. (DIN 46228 pt 1) 4 mm²
Conductors for clamping (rated connection)
Clamping range, min. 0.33 mm²
Clamping range, max. 4 mm²
Type of connection Screw connection
Connection direction on side
Stripping length 8 mm
Clamping screw M 3
Blade size 0.6 x 3.5 mm
Tightening torque range 0.5...0.8 Nm
Gauge to IEC 60947-1 A3
Solid, min. 0.5 mm²
Solid, max. 4 mm²
Stranded, min. 1.5 mm²
Stranded, max. 4 mm²
Flexible, min. 0.5 mm²
Flexible, max. 4 mm²
Flexible, min. 0.5 mm²
(s:- @NC 6 Weidmiiller BE
Product catalogue | Terminals | Screwing technology | SAK-series modular terminals | TS 35 | Polyamide PA 6.6 |
Modular fuse terminals | 4 mm²
- 2 -
Conductors for clamping (rated connection)
Flexible, max. 4 mm²
Flexible with ferrule, min. (DIN 46228/1) 0.5 mm²
Flexible with ferrule, max. (DIN 46228/1) 4 mm²
Twin wire-end ferrule, min. 0.5 mm²
Twin wire end ferrule, max. 1.5 mm²
Dimensions
Width 8 mm
Height of lowest version 55.6 mm
Length 73.5 mm
TS 35 offset 36.5 mm
Display element
Operating voltage for display, max. 500 V
Type of voltage for indicator AC
Fuse terminals
Cartridge fuse G-Si. 5 x 20
Display Without LED
Fuse holder (cartridge holder) Pivoting
Operating voltage, max. 500
Type of voltage for indicator AC
Rating data
Rated cross-section 4 mm²
Rated voltage 500 V
Rated impulse voltage 6 kV
Rated current 6.3 A
Standards IEC 60947-7-3
Current with max. conductor 6.3 A
Pollution severity 3
UL rating data
Voltage (UL) 300 V
Current (UL) 10 A
Min. cross-section (UL) AWG 22
Max. cross-section (UL) AWG 12
Approvals
Approvals institutes
Classifications
ETIM 2.0 EC000899
ETIM 3.0 EC000899
eClass 4.1 27-14-11-16
eClass 5.0 27-14-11-16
eClass 5.1 27-14-11-16
Woldmallor 3E
Product catalogue | Terminals | Screwing technology | SAK-series modular terminals | TS 35 | Polyamide PA 6.6 |
Modular fuse terminals | 4 mm²
- 3 -
Classifications
Similar products
Order No. Part designation Version
9528110000 KDKS1 PE/35 Initiator/actuator terminal, 4 mm², Screw connection, Polyamide,
beige, TS 35
9503310000 KDKS 1/35 Fuse terminal, 4 mm², Screw connection, PA 66, beige, TS 35