640456 Drawing Datasheet by TE Connectivity AMP Connectors

r 8 7 6 5 4 3 2 T THT5 DRAWN; TS UN-UIJLTSHEU RELEAaET) FUTT nuLTcATTm 7 .7 REVTSTOKS ED COPVPTCHT 7 By’ ALL 7TCT‘TT3 “SERVE? P LTR DESCRTF’TTON DATE TWTN APMD TTT3 REVTSE] PER ECR7T570’4064 03VAR20T6 NK NL T & POST T0 WTTHSTAND T3 NEWTONS (3 LBS) MTN. AYTAL FORCE TN BOTH DTRECTTONS SHOWN WTTHOUT DTSLODCTNO. T T A TOLERANCES APPLY TO SOLDER STDE OF BOARD. >> .T25 & MEASURED AT SURFACE 7A i T T T REF T %$i gjfl 7 7 g E’igfl g E T 225+0T5 A PLASTTC FLASH PERMTTTED TN THTS AREA. T) T T T T T T T T T 7 .0T0 /T.OOO 5 PARTS COMPLY WTTH AMP SOLDERABTLTTY SPEC. N0. T097TT72. D @ ONE HOLE MAY BE UNDERSTZED(®.032<035) for="" assembly="" retentton="" durtno="" wave="" soldertno.="" t="" fl="" matertal:="" headerpthermoplasttc="" polyester="" ul94v40(natural)="" postpcopper="" alloy="" (ttnpplated)="" l="" ref="" e="" coordtnate="" dtmenston="" appltes="" from="" center="" of="" q="" .008="" actual="" feature.="" all="" posts="" 9="" plasttc="" burrs="" caused="" by="" cutpoff="" tooltnc="" are="" i="" permttted="" wtthtn="" the="" maxtmum="" tolerance="" envelope.="" i="" t="" .0t0="" a="" alt="" posts="" posts="" to="" be="" measured="" when="" strtp="" ts="" held="" flat.="" '025i'oot="" square="" »="" «="" &="" posts="" musts="" wtthstand="" two="" 90“="" bends="" acatnst="" “l="" 0t0="" a="" extruston="" wtthout="" breaktng.="" typ="" .040="" t="" to="" $="" oo8®="" typ="" 0t5="" &="" dtmenston="" should="" be="" .t30="" mtn="" when="" mattnc="" wtth="" a="" ttp="" t="" t="" t="" t="" t="" t="" ‘="" mta="" too="" connector="" assembly="" or="" a="" cst="" too="" connector.="" [t3="" [t3="" 4="" 1tb="" 1t3="" a“="" &="" ptn="" burr="" of="" .005="" max.="" verttcal="" and="" .003="" max.="" t="" t="" t="" t="" t="" t="" t="" hortzontal="" permttted="" at="" post="" ttps="" on="" both="" ends.="" t="" t="" t="" t="" t="" t="" t="" t="" ,.="" t="" “="" t="" t="" t="" tt="" t="" t="" t="" “="" t="" t="" t="" t="" t="" t="" t="" t="" g3;="" t="" t="" t="" t//t="" t="" t/m="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" .305i.0t5="" t="" t="" t="" t="" t.="" t="" t="" t="" .535i0t5="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" 2="" a="" t="" t="" t="" t="" t="" t="" t="" t="" pot/w="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" a="" t="" u="" t="" t="" t="" t="" t="" t="" ~.t00i.0t5="" t="" t="" t="" t="" t="" t="" t="" 7="" .oto="" .ooo="" .t40i0t5="" t="" w="" w="" t="" w="" w="" w="" .="" t="" w="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" +t="" «0:="" 0+="" 0t0="" t="" typ="" '="" )fip="" 2,800="" 28="" 2764045678="" 2.700="" 2/="" 2464045647="" «”00="" 2.600="" 26="" 27f4045676="" wp="" 2.500="" 25="" 2764045675="" 2.400="" 24="" 2464046644="" t="" b="" 2300="" 23="" 2764045673="" r="" 2.200="" 22="" 2764045672="" 2400="" 2’="" 776404067t="" 2.000="" 20="" 244045640="" 900="" 9="" t464045649="" ”.800="" t8="" t464045646="" t="" 1/00="" t/="" t464045647="" 2600="" t6="" t464045646="" ’="" :00="" t5="" t764045675="" .t00="" .30="" t="" ttp="" 0.040f888="" ”.400="" t4="" t464045644="" '="" '.300="" t3="" t464045643="" 7="" $="" 0.0m="" m="" 6="" ’200="" t2="" t764045672="" t="" ”.tso="" tt="" ’76404567t="" .0="" 1="" t0="" t464045640="" .900="" .="" 9="" 64045679="" t="" r00="" 20.32="" 6="" 640="" 5678="" ./00="" t/./8="" 640="" 664/="" .600="" t524="" 6="" 64045646="" t="" t000="" 2540="" .500="" t270="" 5="" 64045645="" .035="" 0.89="" .535="" t359="" .400="" t046="" 4="" 04045644="" .032="" obt="" .3t0="" 7.87="" 300="" 7.62="" 3="" 64045673="" t="" .025="" 0.64="" .295="" 7.49="" 200="" 5.0="" 2="" 64045672="" .020="" 0,5t="" .225="" 5.72="" tn="" mm="" no="" of="" a="" part="" \um="" r="" a="" .ot5="" 0328="" .t40="" 3.56="" l="" pcstttons="" he="" -ot="" 0="" 0‘25="" -t="" 30="" 330="" thts="" drawtng="" ts="" a="" conrclled="" documext,="" ”t:="" ”’t—tt'taker="" "mw"="" _="" tt="" 7="" te="" c‘="" ‘t'="" 't="" .008="" 0.20="" .t25="" 358="" mg="" bosst="" -—="" te="" “met="" ‘v‘="" y="" .005="" 0t3="" .t00="" 2.54="" recommended="" mounttnc—="" hole="" pattern="" a="" ms="" :33="" 90:9="" we="" wim="" t—tdr="" assvt="" dola?tzedt="" .003="" 0.08="" .063="" t60="" for="" .063="" thtck="" pc.="" board="" mg="" ::="" ww“="" notche),="" .025="" sqlare="" .00t="" 0.03="" .050="" t27="" @e;="" et;="" :1“="" ”rent“="" 5m="" stratsht="" post,="" tta="" jlatetj="" 000="" 000="" 0470="" t02="" kneegg="" i="" 71="" 775t="" 7="" stze="" cage="" code="" drawtvg="" no="" restptcted="" t0="" tn="" mm="" tn="" mm="" matertal="" ftntsh="" wgw="" 7="" at="" c‘o//9©='640456 7 CONVERSTON TABLE A & CCSTOMER )RAWTVC SW 8:T SHE“ » 0‘ ”WW3 4305 (T/‘5)