1803303 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHOENIX CONTACT Inc., USA Page 1 / 6
http://www.phoenixcon.com Mar 10, 2010
Extract from the online
catalog
MC 1,5/ 5-G-3,81
Order No.: 1803303
The figure shows a 10-position version of the product
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1803303
Header, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.81 mm,
Number of positions: 5, Color: green, Assembly: Soldering
Commercial data
EAN 4017918045616
Pack 50 pcs.
Customs tariff 85366990
Weight/Piece 0.001608 KG
Catalog page information Page 174 (CC-2009)
Product notes
WEEE/RoHS-compliant since:
01/01/2003
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
Dimensions / positions
Length 9.2 mm
Pitch 3.81 mm
Dimension a 15.24 mm
Number of positions 5
Pin dimensions 0,8 x 0,8 mm
an"; (53 @ @ 93%.
MC 1,5/ 5-G-3,81 Order No.: 1803303
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1803303
PHOENIX CONTACT Inc., USA Page 2 / 6
http://www.phoenixcon.com Mar 10, 2010
Hole diameter 1.2 mm
Technical data
Insulating material group IIIa
Rated surge voltage (III/3) 2.5 kV
Rated surge voltage (III/2) 2.5 kV
Rated surge voltage (II/2) 2.5 kV
Rated voltage (III/2) 160 V
Rated voltage (II/2) 250 V
Connection in acc. with standard EN-VDE
Nominal current IN8 A
Nominal voltage UN160 V
Maximum load current 8 A
Insulating material PBT
Inflammability class acc. to UL 94 V0
Certificates / Approvals
Certification CB, CSA, CUL, GOST, UL, VDE-PZI
CSA
Nominal voltage UN300 V
Nominal current IN8 A
CUL
Nominal voltage UN300 V
Nominal current IN8 A
UL
Nominal voltage UN300 V
Nominal current IN8 A
MC 1,5/ 5-G-3,81 Order No.: 1803303
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1803303
PHOENIX CONTACT Inc., USA Page 3 / 6
http://www.phoenixcon.com Mar 10, 2010
Accessories
Item Designation Description
General
1841174 MC 1,5/10-LWL 1,5-3,81 Fiber optics, Pitch: 3.81 mm, Number of positions: 10, Dimension
a: 1.5 mm, Color: transparent
1841190 MC 1,5/10-LWL 2,3-3,81 Fiber optics, Pitch: 3.81 mm, Number of positions: 10, Dimension
a: 2.3 mm, Color: transparent
1841213 MC 1,5/10-LWL 4-3,81 Fiber optics, Pitch: 3.81 mm, Number of positions: 10, Dimension
a: 4 mm, Color: transparent
Marking
1051993 B-STIFT Marker pen, for manual labeling of unprinted Zack strips, smear-
proof and waterproof, line thickness 0.5 mm
0804109 SK 3,81/2,8:FORTL.ZAHLEN Marker card, printed horizontally, self-adhesive, 10-section marker
strip, 14 identical decades marked 1-10, 11-20 etc. up to 91-
(99)100, sufficient for 140 terminal blocks
0805056 SK 3,81/2,8:SO Marker card, special printing, self-adhesive, labeled acc. to
customer requirements, 14 identical marker strips per card, max.
25-position labeling per strip, color: White
Plug/Adapter
1734634 CP-MSTB Keying profile, is inserted into the slot on the plug or inverted
header, red insulating material
Additional products
Item Designation Description
General
1851070 FK-MCP 1,5/ 5-ST-3,81 Plug component, Nominal current: 8 A, Nom. voltage: 160 V,
Pitch: 3.81 mm, Number of positions: 5, Connection type: Spring-
cage conn., Color: green
1850699 FRONT-MC 1,5/ 5-ST-3,81 Plug component, Nominal current: 8 A, Nom. voltage: 160 V,
Pitch: 3.81 mm, Number of positions: 5, Connection type: Screw
connection, Color: green
1862603 IMC 1,5/ 5-G-3,81 Header, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.81
mm, Number of positions: 5, Color: green, Assembly: Soldering
1875454 IMCV 1,5/ 5-G-3,81 Header, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.81
mm, Number of positions: 5, Color: green, Assembly: Soldering
1803604 MC 1,5/ 5-ST-3,81 Plug component, Nominal current: 8 A, Nom. voltage: 160 V,
Pitch: 3.81 mm, Number of positions: 5, Connection type: Screw
connection, Color: green
Plug: Header: 1:2 Curran carrying can. [A] a FK-IIICP 1.5/55T(F)-3.u MON) I5!5-G(FN,BI omamcarrylnam [A] in w m; 4» Ambiam lunveramre rc]
MC 1,5/ 5-G-3,81 Order No.: 1803303
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1803303
PHOENIX CONTACT Inc., USA Page 4 / 6
http://www.phoenixcon.com Mar 10, 2010
1852202 MCC 1/ 5-STZ-3,81 Plug component, Nominal current: 8 A, Nom. voltage: 160 V,
Pitch: 3.81 mm, Number of positions: 5, Connection type: Crimp
connection, Color: green
1827156 MCVR 1,5/ 5-ST-3,81 Plug component, Nominal current: 8 A, Nom. voltage: 160 V,
Pitch: 3.81 mm, Number of positions: 5, Connection type: Screw
connection, Color: green
1827004 MCVW 1,5/ 5-ST-3,81 Plug component, Nominal current: 8 A, Nom. voltage: 160 V,
Pitch: 3.81 mm, Number of positions: 5, Connection type: Screw
connection, Color: green
1897429 QC 0,5/ 5-ST-3,81 Plug component, Nominal current: 6 A, Nom. voltage: 320
V, Pitch: 3.81 mm, Number of positions: 5, Connection type:
Insulation displacement connection QUICKON, Color: green
Diagrams/Drawings
Drilling plan/solder pad geometry
Diagram
Plud Header. w 1‘, m Cunem canymg can [A] o~>m Plug Header. 0mm mrrymg m [A] Plud Header. Currem £2"an ran [A] 00 dsrssnn MON) I.5/5-G{Fl-5,Bl 1 Ease curve 3:034mm1 20 to so an m —> Ammanr remverame [“0] FRONT-MC I 5/5-STKF)-3,31{3,5| MCKV) Isis-(smaflmsy a r mm 4 : 0,75 mm? an an so so 100 —> Amhlvm |amvsraxum [‘0] IMC \ S/S-STVFKiJiI MCIV) 155-th- ,sl 20 an on an Inn 4» Amerenr remuerarm [“0] v5 Pm- Header Currem cam/mu can [A] Current cam/mg can [A] uc1.s/ssr1Fra.arra.5) MON) 1.5/5-G1H-18H35) Base ewe 2n no so an run 4» Amhwm lemperame (“c1 MCVHM) LSIS-STlfl-Gfiuafil MGM r SIS-GIH-Jfilifl 5D 20 no so an ran 4» Amerem (emvevalure [“0]
MC 1,5/ 5-G-3,81 Order No.: 1803303
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1803303
PHOENIX CONTACT Inc., USA Page 5 / 6
http://www.phoenixcon.com Mar 10, 2010
Dimensioned drawing
MC 1,5/ 5-G-3,81 Order No.: 1803303
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1803303
PHOENIX CONTACT Inc., USA Page 6 / 6
http://www.phoenixcon.com Mar 10, 2010
Address
PHOENIX CONTACT Inc., USA
586 Fulling Mill Road
Middletown, PA 17057,USA
Phone (800) 888-7388
Fax (717) 944-1625
http://www.phoenixcon.com
© 2010 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

TERM BLOCK HDR 5POS 90DEG 3.81MM
Available Quantity: 3.816
Unit Price: 192000