SM3ZS067U410 Drawing Datasheet by JAE Electronics

View All Related Products | Download PDF Datasheet
10.45 I:| mm I_I PIN 75 (NUTE3) KEY #(TABLEU 0 15 10.05 (X34) I I III Q M I I ‘ MW “HAHN H \ RIIIIIHRIIRIIRHhRHINI If/0 I —~?X X 5 M X I @IW m PIN 74 (NOTE3) /I I I M (II) 015 20.05 (x33) m I:| I:| ‘ III I:| E} ‘ 20.I5 =00 2. 68 245 I55 9IMAX 6 PIN 2 q; E E 18 APPLICABLE P. C. B. DIMENSION REF.) SCALE 5:1 [175) (175) (3.58) Lb- 7T— DESIGNATION E I: 0 g: I A I f I I I WP '2 N : B E IIIIIIIIIIIIIHIIIIIIIIIIIIMII j FIN 75 (NOTE2) $ (”I4J I [\‘f D PIN 1 H MD AREA) 4% I:| ‘ 10» :5“ 19.85 1015 *—I:I F 15‘ 7 E :0.35 (739‘ ‘V 1 ‘ IIIIIHHIHIIIHHNNIIHIIHHHHIHIIVIII “ # I I z I I @ H i 1 2 APPLICABLE MODULW FOR MODULES SCALE 5: 1 CONTACT AREA Au FLASH OVER NI CONTACT AREA Au FLA H OVER NI I WISDOMfltEE
1.75
X±0.05
0.5
18.5
9.25
c d
× × × ×
× × × ×
7.1
3
承 認
接点仕上げ
MANUFACTURE CODE
TABLE 1
SERIES PREFIX
M -6.125
CHK. APPD.
査 閲
DETAIL B
NOTE2. THIS NUMBER IS PIN-OUT NUMBER DEFINED BY NGFF SPECIFICATION.
NOTE4. THIS AREA SHALL NOT SHOW ANY BURRS AND UNEVEN SURFACE BY EJECTOR PIN MARK,
SCALE(5:1)
(PITCH)
DESIGNATION
SM3ZS067U410※※
SERIES
4.85 MAX RSS
シリーズ
1.5 MAX
Z:低挿入タイプ
NOTE3. THIS CONNECTOR IS HALOGEN FREE CORRESPONDENCE PRODUCT.
NO. OF CONTACTS
実装タイプ
U:ON BOARD TYPE
芯数
TOOL PARTING LINE, AND ANY OTHER FACTORS.
APPLICABLE MODULE DIMENSION(REF.)
MOUNTING TYPE
KEY POSITION
TYPE:A,B,E,M
SCALE(10:1)
NOTE1. THE COPLANARITY OF CONTACT AND HOLD DOWN SHALL BE 0.1 MAXIMUM ON THE SURFACE TABLE.
CONTACT FINISH
310:3.10mm
APPD.
(PIN 67)
(PIN 66)
410:4.10mm
TABLE 2
TYPE:A,B,E,M
RESPECTIVELY,
10.5 5.5 10.5
215:2.15mm
KEY POSITION
(DESIGNATION) S M 3 A
(SEE TABLE 4)
(Ex. LOT NO.) T 5 Y B
OCT.:0, NOV.:X, DEC.:Y)
YEAR (LAST DIGIT ONLY)
A:Au(0.13μm MIN)
B:Au(0.25μm MIN)
14 1.5
Z:LIF TYPE
COMPONENT HEGHTS
FOR MODULES
S:STANDARD
4.70 MAX RSS1.35 MAX
4.55 MAX RSS1.2 MAX
版数
VER.
年月
D A T E CN NO.         変 更
        DESCRIPTION
製 図
DR.
担 当
PRODUCT HEIGHT
製品高さ
MONTH (1 TO 9 FOR JAN. TO SEPT,
LOT NUMBER OF CURRENT DAY
NOTE5.PRODUCTION LOT No.&MODIFY CODE AS INDICATED.
Z
KEY# X a b c d
A +6.625 1 14.5 1.5 14.5
214
5+2.625E
13.52.513.52+5.625B
符号
NO.
名   称
DESCRIPTION
個 数
QTY.
材  料
MATERIAL
仕 上
FINISH
備  考
REMARKS
4HOLD DOWN 2 COPPER ALLOY TIN PLATING OVER NI
3TOP SIDE CONTACT 34 COPPER ALLOY
CONTACT AREA:
REFER TO DESIGNATION
SOLDERING AREA:
Au FLASH OVER Ni
2BOTTOM SIDE CONTACT 33 COPPER ALLOY
CONTACT AREA:
REFER TO DESIGNATION
SOLDERING AREA:
Au FLASH OVER Ni
1INSULATOR 1 THERMO PLASTIC
INDUSTRY,LTD.
JAE Connector DIV. Proprietary.Copyright(C) 2013, Japan Aviation Electronics Industry, LTD.
DCF-C-213H(12.08)
±
±
±
±
±
±
°
°
0.1
0.4
0.8
日本航空電子工業株式会社
SIZE A2
S/W
SJ113503
1
図面番号(DRAWING NO.)
SM3
5:1
T.SHINDOU
SJ113503
SM3ZS067U410※※
R.KATOU Double-Sided modules)
08/JAN/2013
100
9080
70
60
504030
2010
0
製図
(NGFF
仕様書(SPECIFICATION)
寸法(DIMENSION)
一般公差(GENERAL TOLERANCE)
角度(ANGLES)
単位(UNIT):
承認
APPD.
査閲
APPD.
担当
DR.
第1版(ORIGINAL DATE) シリーズ(SERIES)尺度(SCALE)
名称(TITLE)
質量(MASS)
(VER.)
版数
CHK. S.YAMAGUCHI JAPAN AVIATION
ELECTRONICS
図面番号(DRAWING NO.)
PIN 74 (NOTE2) CB
PIN 1
PIN 75 (NOTE2)
PIN 2
(PIN 67)
C
APPLICABLE P.C.B. DIMENSION(REF.)
SCALE(5:1)
MODULE SEATING PLANE
B C
(PIN 66)
0.1
0.1
B
b
±0.03
1.2 ±0.03
1.55 ±0.03
±0.05
1.1
6±0.05±0.05
0.3
3
±0.03
1.55
c
±0.03
0.3
2.75
±0.05
21.9 ±0.1
10 ±0.025
1.6
5.875 ±0.05
10 ±0.025
0.5
18
±0.03
9.1 MAX
18.5
a
0.5
d
HEIGHT)
(COMPONENT HEIGHT) (COMPONENT
D
B
1.35 max.1.35 max.
0.8 ±0.08
(PAD AREA)
PIN 1
G
TOP VIEW
C
L
(+)(-)
PIN 75 (NOTE2)
(PITCH)
G-
D0.05
(PIN 67) 0.13 D E F F
E
A
2
±0.15
0.5R
±0.15
(×34)
±0.050.5
min.
4
0.35 ±0.04
19.85 ±0.15
DETAIL A
SCALE(10:1)
±0.153.5
FULL R
1.2 ±0.065
±0.250.3
±0.25
0.3
±5°
20°
20°±5°
DATUM H)
(+)
(DEFINED BY
H- C
L
(-)
A- C
L
±0.05
±0.1
21.9
10 ±0.025 10 ±0.025
0.9 ±0.05
1.4
X±0.03
J A E
DESIGNATION
A-
A
C
L
KEY #(TABLE1)
PIN 74 (NOTE3)
PIN 75 (NOTE3)
PIN 1
PIN 2
A
2
3
(吸着エリア)
(VACUUM AREA) (NOTE4)
(吸着エリア)
4
(VACUUM AREA)
(NOTE4)
(NOTE5)
(NOTE5)
LOT NO.
A0.2
1
0.2
H
10.45
d c
0.15 ±0.05 (×34)
(PITCH)
10.45 ±0.1 ±0.1
18.5
0.15 ±0.05 (×33)
b
0.5
0.5
a
18
20.15 ±0.1
1.83
±0.152.45 ±0.155.15
±0.2
1.83 ±0.2
4.5
4.1 ±0.10.62
1.72
MATING CONDITION
SCALE (10:1)
1.75
2.45
3.58
±0.05
Z (TABLE2)
20°
2.68
1.2
(PIN 66)
PIN 74 (NOTE2) PIN 2
BOTTOM VIEW
0.13 D E F
0.05 D
9
18
33)
±0.04
0.35
a
±0.050.5
2.5 ±0.15
b
0.5 (PITCH)
5.2 min.
2013/01/24

Products related to this Datasheet

CONN EDGE DUAL FMALE 67POS 0.020
Available Quantity: 5.881
Unit Price: 134000
CONN EDGE DUAL FMALE 67POS 0.020
Available Quantity: 8.788
Unit Price: 134000
CONN EDGE DUAL FMALE 67POS 0.020
Available Quantity: 20.524
Unit Price: 134000