1305320000 Datasheet by Weidmüller

Weidmiiller BE G Order No, 1305320000 Type War 2.5 AT GTIN (EANp 4050115104363
Data sheet...
Creation date May 7, 2013 5:03:08 PM CEST
Catalogue status 12.03.2013 / We reserve the right to make technical changes. 1
W-Series, WeiCoS
WDT 2.5 AT
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
General ordering data
Order No. 1305320000
Type WDT 2.5 AT
GTIN (EAN) 4050118104363
Qty. 50 pc(s).
The versatile and extensive range of products - from 0.05
mm² to 300 mm² - means that you have diverse options
for your applications at your disposal.
Hardened steel for mechanical strength and high-quality
tinned copper for optimum conductivity. All materials
comply with RoHS requirements and have been tested to
current environment guidelines.
Technical data Weidmiiller 35 Net weight 4.439 g Temperatures Operating temperature Storage temperature Contlnuclus opelaung temp, min. 750 °c Contlnucus operating temp, max. 120 °c Add onal technical data 1 plugrln con 1 plugrln con adapter con plugrln cros One and W right connector Clampable es (rated connection) Type of connection Screw connection Type of connection 2 Plugrln connection Stripping lengtn 7 mm Blade size 0 6 x 3,5 mm Connection direction on side Number ol connections 1 Clamping range, rated connection. min. 0.13 mm‘ Clamping range, rated connection, max 4 mm7 Clamping screw M 2,5 Tightening torque. min. 0 4 Nm Tightening torque, max. 0.6 Nm Gauge to IE6 6094771 A4 Wire connection cross sectio Wire connection cross secti core. max. rated connection 0.5 mm7 core max rated connection 4 mm7 Wire connection cross Wire connection cross rated connection, min 1.5 mm7 rated connection. max. 4 mm7 Wire connectio Wire connectio stranded, max, 4 mm1 stranded, min 0 5 mm2 Wire connection cross section. fin Wire connection cross section, fine stranded witn wireend lerrules D stranded wnn wneend ferrules DI 46228/1, rated connection, min, 0.5 mm7 46229/1, rated connection, max 2 5 mm2 Crosssection for Wire connection cr finely stranded w stranded wnn wire and plastic collar plastic collars DIN connection, min. 0.5 mm7 connection, max, 2 5 mm2 Wire Wire mln, AWG 26 max AWG 12 Rated data Rated crcsssecticn 2.5 mm7 Rated voltage 500 v Rated impulse witnstand voltage 6 W Rated current 24 A Current at maximum wires 27 A Standards IEC 609477771, IEC 61984 Pollution severity 3 Material data Material Wemid Cclour Dark Beige UL 94 flammability rating v0
Data sheet...
W-Series, WeiCoS
WDT 2.5 AT
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date May 7, 2013 5:03:08 PM CEST
Catalogue status 12.03.2013 / We reserve the right to make technical changes. 2
Dimensions and weights
Net weight 4.439 g  
Temperatures
Operating temperature Storage temperature
Continuous operating temp., min. -50 °C Continuous operating temp., max. 120 °C
Additional technical data
Open sides
right
Version 1 plug-in connection -
1 plug-in connection - 1
adapter connection, for
plug-in cross-connector,
One end without
connector
Clampable wires (rated connection)
Type of connection Screw connection Type of connection 2 Plug-in connection
Stripping length 7 mm Blade size 0.6 x 3.5 mm
Connection direction on side Number of connections 1
Clamping range, rated connection, min. 0.13 mm² Clamping range, rated connection, max. 4 mm²
Clamping screw M 2.5 Tightening torque, min. 0.4 Nm
Tightening torque, max. 0.6 Nm Gauge to IEC 60947-1 A4
Wire connection cross section, solid
core, max. rated connection 0.5 mm²
Wire connection cross section, solid
core max. rated connection 4 mm²
Wire connection cross section, stranded,
rated connection, min. 1.5 mm²
Wire connection cross section, stranded,
rated connection, max. 4 mm²
Wire connection cross section, finely
stranded, max. 4 mm²
Wire connection cross-section, finely
stranded, min. 0.5 mm²
Wire connection cross section, finely
stranded with wire-end ferrules DIN
46228/1, rated connection, min. 0.5 mm²
Wire connection cross section, finely
stranded with wire-end ferrules DIN
46228/1, rated connection, max. 2.5 mm²
Cross-section for connected conductor,
finely stranded with wire-end ferrules
and plastic collars DIN 46228/4, rated
connection, min. 0.5 mm²
Wire connection cross-section, finely
stranded with wire-end ferrules and
plastic collars DIN 46228/4, rated
connection, max. 2.5 mm²
Wire connection cross section AWG,
min. AWG 26
Wire connection cross section AWG,
max. AWG 12
Rated data
Rated cross-section 2.5 mm² Rated voltage 500 V
Rated impulse withstand voltage 6 kV Rated current 24 A
Current at maximum wires 27 A Standards IEC 60947-7-1, IEC 61984
Pollution severity 3
Material data
Material Wemid Colour Dark Beige
UL 94 flammability rating V-0
Weidmiiller SE Technical data System specifications Pioouottamiiy W7Serlas, WeiCos Type o1 oonneotion chsw oonneotion Type of connsclion 2 Piug7in connsclion Commotion direcuon on side Number 01 ieveis 1 Number 01 oonneotions 1 No.01121amplng points per mm 1 Number 01 potemials per lml 1 End oover piate requlred Yes Classifications aCiass 6.2 27714711720 aCIass 7.1 27714711720
Data sheet...
W-Series, WeiCoS
WDT 2.5 AT
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date May 7, 2013 5:03:08 PM CEST
Catalogue status 12.03.2013 / We reserve the right to make technical changes. 3
System specifications
Product family W-Series, WeiCoS Type of connection Screw connection
Type of connection 2 Plug-in connection Connection direction on side
Number of levels 1 Number of connections 1
No. of clamping points per level 1 Number of potentials per level 1
End cover plate required Yes
Classifications
eClass 6.2 27-14-11-20 eClass 7.1 27-14-11-20