TDSR1050/60 Datasheet by Vishay Semiconductor Opto Division

View All Related Products | Download PDF Datasheet
VISHAY. ® II RoHS | I cowum www.vi5ha .com/doc799912 LED@VIsnay Corn www.v\shay.com/doc?91000
TDSR1050, TDSR1060
www.vishay.com Vishay Semiconductors
Rev. 1.4, 11-Dec-14 1Document Number: 81199
For technical questions, contact: LED@Vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
High Intensity Red Low Current 7-Segment Display
DESCRIPTION
This series defines a new standard for low current displays.
It is a single digit 7-segment LED display utilizing AllnGaP
technology in color red.
The supreme light intensity allows applications under direct
sunlight or “black front” designs by using tinted filter glass
in front of the display.
Typical 1500 μcd at 1 mA is best in class performance for
applications with very limited power supply. The maximum
forward current of 10 mA is allowed for an ambient
temperature range of -40 °C to +85 °C without current
derating.
Crosstalk between segments is possible at drive currents
above 5 mA per segment. Therefore it is recommend to
apply more than 5 mA only under direct sunlight or with
tinted filter glass.
FEATURES
1500 μcd typical at 1 mA
Very low power consumption
Wide viewing angle
Grey package surface
Light intensity categorized at IF = 1 mA
Material categorization: for definitions of
compliance please see www.vishay.com/doc?99912
APPLICATIONS
Battery driven instruments
Telecom devices
Home appliances
• Instrumentation
•POS terminals
PRODUCT GROUP AND PACKAGE DATA
Product group: Display
Package: 10 mm
Product series: Low current
Angle of half intensity: ± 50°
19236
PARTS TABLE
PART COLOR
LUMINOUS INTENSITY
(μcd) at
IF
(mA)
WAVELENGTH
(nm) at
IF
(mA)
FORWARD VOLTAGE
(V) at
IF
(mA)
CIRCUITRY
MIN. TYP. MAX. MIN. TYP. MAX. MIN. TYP. MAX.
TDSR1050 Red 280 - 3600 1 - 640 - 1 - 1.8 2.4 1 Common anode
TDSR1050-IK Red 1100 - 3600 1 - 640 - 1 - 1.8 2.4 1 Common anode
TDSR1060 Red 280 - 3600 1 - 640 - 1 - 1.8 2.4 1 Common cathode
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
TDSR1050, TDSR1050-IK, TDSR1060
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Reverse voltage per segment VR5V
DC forward current per segment IF10 mA
Peak forward current per segment tp 10 μs, duty cycle 1/10 IFM 50 mA
Power dissipation Tamb 85 °C PV185 mW
Junction temperature Tj105 °C
Operating temperature range Tamb -40 to +85 °C
Storage temperature range Tstg -40 to +85 °C
Soldering temperature t 3 s, 2 mm below seating plane Tsd 260 °C
Thermal resistance LED junction/ambient RthJA 100 K/W
VISHAY. / LED@VIsnay Corn www.v\shay,com/doc?91000
TDSR1050, TDSR1060
www.vishay.com Vishay Semiconductors
Rev. 1.4, 11-Dec-14 2Document Number: 81199
For technical questions, contact: LED@Vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
The above type numbers represent the order groups which include only a few brightness groups. Only one group will be shipped in one tube
(there will be no mixing of two groups in one tube).
In order to ensure availability, single brightness groups will not be orderable.
TYPICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 1 - Forward Current vs. Ambient Temperature Fig. 2 - Relative Luminous Intensity vs. Angular Displacement
OPTICAL AND ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
TDSR1050, TDSR1050-IK, TDSR1060, RED
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
Luminous intensity per segment (digit
average) IF = 1 mA
TDSR1050
IV
280 - 3600
μcdTDSR1050-IK 1100 - 3600
TDSR1060 280 - 3600
Dominant wavelength IF = 1 mA
TDSR1050,
TDSR1050-IK,
TDSR1060
λd- 640 - nm
Peak wavelength IF = 1 mA λp- 650 - nm
Angle of half intensity IF = 1 mA j - ± 50 - deg
Forward voltage per segment or DP IF = 1 mA VF-1.82.4V
Reverse voltage per segment or DP VR = 6 V IR-10-μA
LUMINOUS INTENSITY CLASSIFICATION
GROUP LIGHT INTENSITY (μcd)
STANDARD MIN. MAX.
F 280 560
G 450 900
H 700 1400
I 1100 2200
K 1800 3600
L 2800 5600
0
5
10
15
20
30
I - Forward Current (mA)
F
25
0
Tamb - Ambient Temperature (°C)
100
8560 804020
18540
0.4 0.2 0
95 10082
0.6
0.9
0.8
30°
10° 20°
40°
50°
60°
70°
80°
0.7
1.0
IV rel - Relative Luminous Intensity
ϕ - Angular Displacement
— VISHAY. V \ LED@VI5hay corn www.v\shay.com/doc?91000
TDSR1050, TDSR1060
www.vishay.com Vishay Semiconductors
Rev. 1.4, 11-Dec-14 3Document Number: 81199
For technical questions, contact: LED@Vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 3 - Forward Current vs. Forward Voltage
Fig. 4 - Relative Luminous Intensity vs. Forward Current
Fig. 5 - Relative Luminous Intensity vs. Ambient Temperature
Fig. 6 - Relative Luminous Intensity vs. Ambient Temperature
Fig. 7 - TDSR10..
1
10
100
1 1.5 2 2.5 3
V
F
- Forward Voltage (V)
95 10878
I
F
- Forward Current (mA)
0.1
1
10
100
0.1 1 10 100
IF - Forward Current (mA)
16120
IV rel - Relative Luminous Intensity
0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
T
amb
- Ambient Temperature (°C)
16119
I
V rel
- Relative Luminous Intensity
red
I
F
= 1 mA
0 10 203040 5060708090100
0.0
0.2
0.4
0.6
0.8
1.0
1.2
560 580 600 620 640 660 680 700 720
λ - Wavelength (mm)
18541
I
V rel
- Relative Luminous Intensity
I
F
= 10 mA
red
a
f
e
g
d
c
b
DP
1
2
3
4
5
10
9
8
7
6
96 11678
1g
2f
4e
6DP
9b
10 a
7c
5d
3 A(C)
8 A(C)
— VISHAY. V LAW / Q «9Q LED@VIsnay Corn www.v\shay.com/doc?91000
TDSR1050, TDSR1060
www.vishay.com Vishay Semiconductors
Rev. 1.4, 11-Dec-14 4Document Number: 81199
For technical questions, contact: LED@Vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS FOR TDSR10.. in millimeters
Drawing-No.: 6.544-5093.01-4
Issue: 2; 23.03.2012
95 11343
specifications
according to DIN
technical drawings
10.7 ± 0.3
7.62 ± 0.2
10°
6.4 ± 0.1
7 ± 0.1
0.3 ± 0.05
2.54 nom
4 x 2.54 = 10.16
0.5 ± 0.05
10
Ø 1.2
0.9
6
12.6 ± 0.29.45 ± 0.1
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 09-Jul-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay's knowledge of typical
requirements that are often placed on Vishay products in generic applications. Such statements are not binding statements
about the suitability of products for a particular application. It is the customer's responsibility to validate that a particular product
with the properties described in the product specification is suitable for use in a particular application. Parameters provided in
datasheets and / or specifications may vary in different applications and performance may vary over time. All operating
parameters, including typical parameters, must be validated for each customer application by the customer's technical experts.
Product specifications do not expand or otherwise modify Vishay's terms and conditions of purchase, including but not limited
to the warranty expressed therein.
Hyperlinks included in this datasheet may direct users to third-party websites. These links are provided as a convenience and
for informational purposes only. Inclusion of these hyperlinks does not constitute an endorsement or an approval by Vishay of
any of the products, services or opinions of the corporation, organization or individual associated with the third-party website.
Vishay disclaims any and all liability and bears no responsibility for the accuracy, legality or content of the third-party website
or for that of subsequent links.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk. Please
contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document or by
any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

DISPLAY 7SEG 0.39" SGL RED 10DIP
Available Quantity: 390
Unit Price: 140000
DISPLAY 7SEG 0.39" SGL RED 10DIP
Available Quantity: 329
Unit Price: 140000
DISPLAY 7SEG 0.39" SGL RED 10DIP
Available Quantity: 0
Unit Price: 140000
DISPLAY 7SEG 0.39" SGL RED 10DIP
Available Quantity: 0
Unit Price: 95210